Black Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,000 In Stock | 500 : $0.18746 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | - | - | ||
6,000 In Stock | 500 : $0.20964 Bulk | Bulk | Active | Hook-Up | 18 AWG | 16/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
55,000 In Stock 75,000 Factory | 5,000 : $0.32167 Spool | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Annealed Tinned | Rubber | 0.145" (3.68mm) | 0.045" (1.14mm) | 5000' (1524.0m) | 5000V | -40°C ~ 90°C | Black | ASTM B-33 | - | - | - | |||
3,500 In Stock | 500 : $0.41360 Spool | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
4,000 In Stock | 1,000 : $0.46792 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Black | - | - | - | MIL-W-16878E/1 | ||
9,843 In Stock | 9,843 : $0.55208 Bulk | Bulk | Active | Hook-Up, Dual Wall | 28 AWG | 7/36 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.030" (0.76mm) | - | 1.00' (0.30m) | 600V | -65°C ~ 150°C | Black | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
15,000 In Stock | 1,000 : $0.71970 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.076" (1.93mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Black | - | - | - | MIL-W-16878E/1 | ||
5,833 In Stock | 100 : $0.82180 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.094" (2.38mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Black | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
6,000 In Stock | 1,000 : $0.95066 Spool | - | Spool | Active | Hook-Up | 28 AWG | 41/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 150V | -40°C ~ 80°C | Black | UL Style 1692/1568 | - | - | - | ||
7,500 In Stock | 500 : $0.98218 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.110" (2.79mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
7,800 In Stock | 100 : $1.00560 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.101" (2.57mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Black | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
9,388 In Stock | 1 : $1.09000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 7/0.0047" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.023" (0.58mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Black | UL Style 10064 | - | - | - | ||
88,000 In Stock | 500 : $1.09478 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
3,000 In Stock | 1,000 : $1.10483 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569 | - | - | - | ||
6,000 In Stock | 1,000 : $1.33194 Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | - | Black | UL Style 1007/1569 | - | - | - | ||
9,514 In Stock | 1 : $1.63000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 30/0.0102" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.134" (3.40mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Black | UL Style 1015/1063 | Oil Resistant | - | - | |||
5,400 In Stock | 100 : $1.71840 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | 200°C | Black | UL Style 1371 | High Temperature | - | MIL-W-16878/6 | ||
4,000 In Stock 15,000 Factory | 1,000 : $1.79050 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -70°C ~ 200°C | Black | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
400 In Stock | 100 : $2.01260 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | - | - | - | MIL-W-16878/1 Type B | ||
2,737 In Stock | 1 : $2.05000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 19/0.0094" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.073" (1.85mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Black | UL Style 1332 | - | - | - | |||
29,000 In Stock 50,000 Factory | 1,000 : $2.08147 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -70°C ~ 200°C | Black | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
3,965 In Stock | 305 : $2.11849 Spool | - | Spool | Active | Hook-Up, Shielded | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.134" (3.40mm) | 0.015" (0.38mm) | 1000.7' (305.0m) | 300V | -20°C ~ 80°C | Black | UL Style 1185 | - | - | - | ||
14,487 In Stock | 1 : $2.14000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 22 AWG | 19/0.0063" | Copper, Tinned | Polymer | 0.052" (1.32mm) | 0.008" (0.20mm) | Enter Number of Feet in Order Quantity | 750/1300V | 125°C | Black | - | - | - | - | ||
2,000 In Stock | 1,000 : $2.17186 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Oxide (PPO) | 0.069" (1.75mm) | 0.012" (0.30mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | ||
7,049 In Stock | 1 : $2.19000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 22 AWG | 19/0.0059" | Copper, Tinned | Polyester | 0.047" (1.19mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | 120°C | Black | - | - | - | - |