Parametric Equivalent

55/0112-24-0 | |
|---|---|
DigiKey Part Number | 55/0112-24-0-ND |
Manufacturer | |
Manufacturer Product Number | 55/0112-24-0 |
Description | HOOK-UP STRND 24AWG 600V BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.037" (0.94mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.91262 | $9,563.10 |
| Unit Price without GST: | $1.91262 |
|---|---|
| Unit Price with GST: | $2.10388 |


