TE Connectivity Raychem Cable Protection Single Conductor Cables (Hook-Up Wire)

Results: 4,064
Series
-*100RL1060344A011144A011244A011444A021144A021244A031144A031244A0711
Packaging
BoxBulkDigi-Spool®, Continuous SpoolSpoolTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Cable Type
-Hook-UpHook-Up, Dual WallHook-Up, Dual Wall, ShieldedHook-Up, ShieldedSolar Cable (Photovoltaic)
Wire Gauge
0.25mm²0.50mm²0.75mm²1.00mm²1.20mm²1.50mm²2.50mm²4.00mm²1 AWG1/0 AWG2 AWG2/0 AWG
Conductor Strand
7/0.0159"7/277/337/347/367/387/7/7/9419/0.0039"19/0.0047"19/0.0051"19/0.0059"19/0.0063"
Conductor Material
-AluminumCopper Alloy, Nickel CoatedCopper Alloy, Silver CoatedCopper, BareCopper, Nickel CoatedCopper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
-ElastomarEthylene Tetrafluoroethylene (ETFE)Ethylene Tetrafluoroethylene (ETFE), IrradiatedFluoroelastomarFluoropolymerPerfluoroalkoxy (PFA)PolyesterPolymerPolyolefin (PO)Polyvinyl Fluoride (PVF)Polyvinylidene Fluoride (PVDF)Thermorad® OThermorad®
Jacket (Insulation) Diameter
0.020" (0.51mm)0.023" (0.58mm)0.024" (0.61mm)0.026" (0.67mm)0.027" (0.69mm)0.028" (0.71mm)0.029" (0.74mm)0.030" (0.76mm)0.031" (0.79mm)0.032" (0.81mm)0.033" (0.84mm)0.034" (0.86mm)
Jacket (Insulation) Thickness
0.0020" (0.051mm)0.0030" (0.076mm)0.0031" (0.080mm)0.0033" (0.085mm)0.004" (0.09mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)
Length
1.00' (0.30m)5.00' (1.52m)25.00' (7.62m)50.00' (15.24m)100.0' (30.5m)328.1' (100.0m)500.0' (152.4m)1000.0' (304.8m)1500.0' (457.2m)1640.4' (500.0m)2000.0' (609.6m)2500' (762.0m)
Voltage
50V150V300V450V600/1000V600V750/1300V1000V1300V1500V1800V2500V-
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 135°C-65°C ~ 150°C-65°C ~ 180°C-65°C ~ 200°C-65°C ~ 260°C-55°C ~ 125°C-55°C ~ 150°C-45°C ~ 125°C-40°C ~ 120°C-40°C ~ 125°C
Jacket Color
-BlackBlack, Brown StripeBlack, Gray StripeBlack, Green StripeBlack, Orange StripeBlack, Red StripeBlack, White StripeBlack, Yellow StripeBlueBlue, Red StripeBlue, Violet Stripe
Ratings
-UL Style 10208UL Style 3557UL Style 3584UL Style 4703
Features
-Chemical ResistantHigh TemperatureOil ResistantUV Resistant
Grade
-Military
Qualification
-MIL-W-22759 and MIL-C-27500MIL-W-22759MIL-W-81044 and MIL-C-27500
Stocking Options
Environmental Options
Media
Marketplace Product
4,064Results
Applied FiltersRemove All

Showing
of 4,064
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
4,655
In Stock
1 : $1.11000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall22 AWG19/34Copper, TinnedPolyvinylidene Fluoride (PVDF)0.047" (1.19mm)0.0031" (0.080mm)Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-81044 and MIL-C-27500
67,049
In Stock
1 : $1.23000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up26 AWG19/38Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.032" (0.81mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-22759 and MIL-C-27500
2,380
In Stock
1 : $1.99000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up24 AWG19/36Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.037" (0.94mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-22759 and MIL-C-27500
14,460
In Stock
188,277
Marketplace
200 : $0.59670
Spool
1 : $2.00000
Digi-Spool®, Continuous Spool
Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up22 AWG19/34Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.043" (1.09mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-22759 and MIL-C-27500
1,087
In Stock
1 : $2.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up22 AWG19/34Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.043" (1.09mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CBlack---MIL-W-22759 and MIL-C-27500
13,094
In Stock
1 : $2.12000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall22 AWG19/34Copper, TinnedPolyvinylidene Fluoride (PVDF)0.047" (1.19mm)0.0031" (0.080mm)Enter Number of Feet in Order Quantity600V-65°C ~ 150°CBlack---MIL-W-81044 and MIL-C-27500
53
In Stock
1 : $2.20000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up20 AWG19/32Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.050" (1.27mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-22759 and MIL-C-27500
2,529
In Stock
1 : $2.28000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall22 AWG19/0.0059"Copper, TinnedPolyester0.047" (1.19mm)0.006" (0.15mm)Enter Number of Feet in Order Quantity600V120°CBlack----
6,558
In Stock
1 : $4.17000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up14 AWG19/27Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.085" (2.16mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CBlack---MIL-W-22759 and MIL-C-27500
5,603
In Stock
1 : $8.54000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up26 AWG63/44Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.033" (0.84mm)0.004" (0.09mm)Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-22759
5,841
In Stock
1 : $8.88000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up28 AWG42/44Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.029" (0.74mm)0.004" (0.09mm)Enter Number of Feet in Order Quantity600V150°CGray---MIL-W-22759
939
In Stock
1 : $32.14000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveHook-Up6 AWG1045/36Copper, Nickel CoatedPerfluoroalkoxy (PFA)0.242" (6.15mm)-Enter Number of Feet in Order Quantity1000V-65°C ~ 260°CWhite----
247
In Stock
1 : $38.70000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall2 AWG665/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.407" (10.34mm)0.015" (0.38mm)Enter Number of Feet in Order Quantity600V150°CWhite----
16,404
In Stock
16,404 : $0.55016
Bulk
Bulk
ActiveHook-Up-19/0.0059"Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.046" (1.17mm)0.006" (0.15mm)-600V200°CWhiteUL Style 3557High Temperature--
10,000
In Stock
5,000 : $0.71023
Bulk
Bulk
ActiveHook-Up26 AWG19/38Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.032" (0.81mm)-5000' (1524.0m)600V-65°C ~ 150°CBlack---MIL-W-22759 and MIL-C-27500
3,378
In Stock
1 : $1.26000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall16 AWG19/29Copper, TinnedPolyvinylidene Fluoride (PVDF)0.072" (1.83mm)0.0031" (0.080mm)Enter Number of Feet in Order Quantity600V-65°C ~ 150°CBlack---MIL-W-81044 and MIL-C-27500
2,049
In Stock
1 : $1.26000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up0.25mm²19/0.0051"Copper, TinnedPolymer0.051" (1.30mm)0.007" (0.18mm)Enter Number of Meters in Order Quantity600V-40°C ~ 120°CWhite----
1,139
In Stock
1 : $1.26000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up0.25mm²19/0.0051"Copper, TinnedPolymer0.051" (1.30mm)0.007" (0.18mm)Enter Number of Meters in Order Quantity600V-40°C ~ 120°CBlack----
14,557
In Stock
1 : $1.45000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up0.50mm²19/0.0071"Copper, TinnedPolymer0.057" (1.45mm)0.007" (0.18mm)Enter Number of Meters in Order Quantity300V-40°C ~ 120°CWhite----
3,522
In Stock
1 : $1.51000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall18 AWG19/30Copper, TinnedPolyvinylidene Fluoride (PVDF)0.065" (1.65mm)0.0031" (0.080mm)Enter Number of Feet in Order Quantity600V-65°C ~ 150°CBlack---MIL-W-81044 and MIL-C-27500
94,503
In Stock
1 : $1.58000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall22 AWG19/0.0063"Copper, TinnedPolymer0.052" (1.32mm)0.008" (0.20mm)Enter Number of Feet in Order Quantity750/1300V125°CBlack----
2,932
In Stock
1 : $1.65000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up0.75mm²37/0.0063"Copper, TinnedPolymer0.065" (1.65mm)0.007" (0.18mm)Enter Number of Meters in Order Quantity600V-40°C ~ 120°CBlack----
5,956
In Stock
1 : $1.73000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up20 AWG19/32Copper, TinnedPolyester0.055" (1.40mm)0.006" (0.15mm)Enter Number of Feet in Order Quantity600V135°CWhiteUL Style 10208---
8,637
In Stock
1 : $1.75000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall24 AWG19/36Copper, TinnedPolyvinylidene Fluoride (PVDF)0.040" (1.02mm)0.0031" (0.080mm)Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-81044 and MIL-C-27500
3,436
In Stock
1 : $1.75000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall24 AWG19/36Copper, TinnedPolyvinylidene Fluoride (PVDF)0.040" (1.02mm)0.0031" (0.080mm)Enter Number of Feet in Order Quantity600V-65°C ~ 150°CBlack---MIL-W-81044 and MIL-C-27500
Showing
of 4,064

TE Connectivity Raychem Cable Protection Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.