Image for USS009SC2DM012T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USS009SC2DM012T

DigiKey Part Number
USS009SC2DM012T-ND
Manufacturer
Manufacturer Product Number
USS009SC2DM012T
Description
STRIP CON
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
9 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
9
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$116.39640$5,819.82
Unit Price without GST:$116.39640
Unit Price with GST:$128.03604
Alternate Length
STRIP CON
In-Stock: 0
Unit Price:
STRIP CON
In-Stock: 0
Unit Price: $62.82800