
USS004SC2DC006 | |
|---|---|
DigiKey Part Number | USS004SC2DC006-ND |
Manufacturer | |
Manufacturer Product Number | USS004SC2DC006 |
Description | STRIP CON |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |



