Image for USS004SC2DC012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USS004SC2DC012

DigiKey Part Number
USS004SC2DC012-ND
Manufacturer
Manufacturer Product Number
USS004SC2DC012
Description
STRIP CON
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$62.82800$3,141.40
Manufacturers Standard Package
Unit Price without GST:$62.82800
Unit Price with GST:$69.11080
Alternate Length
STRIP CON
In-Stock: 0
Unit Price:
STRIP CON
In-Stock: 9
Unit Price: $116.39640