Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct


CGA5L2X5R1E225M160AA | |
|---|---|
DigiKey Part Number | 445-12857-2-ND - Tape & Reel (TR) 445-12857-1-ND - Cut Tape (CT) 445-12857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X5R1E225M160AA |
Description | CAP CER 2.2UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X5R1E225M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28100 | $2.81 |
| 50 | $0.20460 | $10.23 |
| 100 | $0.18140 | $18.14 |
| 500 | $0.14218 | $71.09 |
| 1,000 | $0.13009 | $130.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11671 | $233.42 |
| 4,000 | $0.10876 | $435.04 |
| 6,000 | $0.10478 | $628.68 |
| 10,000 | $0.10037 | $1,003.70 |
| 14,000 | $0.09780 | $1,369.20 |
| 20,000 | $0.09532 | $1,906.40 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |



