2.2 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L3X5R1V225M160AB

DigiKey Part Number
445-12868-2-ND - Tape & Reel (TR)
445-12868-1-ND - Cut Tape (CT)
445-12868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X5R1V225M160AB
Description
CAP CER 2.2UF 35V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X5R1V225M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,570
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.71900$7.19
50$0.55120$27.56
100$0.49930$49.93
500$0.41174$205.87
1,000$0.38463$384.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.35201$704.02
4,000$0.33419$1,336.76
6,000$0.32526$1,951.56
10,000$0.31537$3,153.70
14,000$0.30959$4,334.26
20,000$0.30402$6,080.40
Manufacturers Standard Package
Unit Price without GST:$1.15000
Unit Price with GST:$1.26500