

CGA5L3X7R1V225M160AB | |
|---|---|
DigiKey Part Number | 445-12923-2-ND - Tape & Reel (TR) 445-12923-1-ND - Cut Tape (CT) 445-12923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1V225M160AB |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1V225M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.31600 | $3.16 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.20600 | $20.60 |
| 500 | $0.16260 | $81.30 |
| 1,000 | $0.14917 | $149.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13419 | $268.38 |
| 4,000 | $0.12537 | $501.48 |
| 6,000 | $0.12096 | $725.76 |
| 10,000 | $0.11607 | $1,160.70 |
| 14,000 | $0.11321 | $1,584.94 |
| 20,000 | $0.11046 | $2,209.20 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

