Upgrade
Similar


CGA5L3X8R1E225M160AB | |
|---|---|
DigiKey Part Number | 445-12992-2-ND - Tape & Reel (TR) 445-12992-1-ND - Cut Tape (CT) 445-12992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1E225M160AB |
Description | CAP CER 2.2UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1E225M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.67900 | $6.79 |
| 50 | $0.51920 | $25.96 |
| 100 | $0.46960 | $46.96 |
| 500 | $0.38610 | $193.05 |
| 1,000 | $0.36028 | $360.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32936 | $658.72 |
| 4,000 | $0.31237 | $1,249.48 |
| 6,000 | $0.30386 | $1,823.16 |
| 10,000 | $0.29443 | $2,944.30 |
| 14,000 | $0.28892 | $4,044.88 |
| 20,000 | $0.28361 | $5,672.20 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |


