
IMZA120R017M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA120R017M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA120R017M2HXKSA1 |
Description | SICFET N-CH 1200V 97A TO247 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 97A (Tc) 382W (Tc) Through Hole PG-TO247-4-8 |
Datasheet | Datasheet |
EDA/CAD Models | IMZA120R017M2HXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 5.1V @ 12.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 2910 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 382W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.75000 | $27.75 |
| 30 | $17.33867 | $520.16 |
| 120 | $15.40325 | $1,848.39 |
| Unit Price without GST: | $27.75000 |
|---|---|
| Unit Price with GST: | $30.52500 |

