97A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
896 In Stock | 1 : $32.73000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 97A (Tc) | 15V | 34mOhm @ 33.5A, 15V | 3.6V @ 9.22mA | 112 nC @ 15 V | +19V, -8V | 2980 pF @ 600 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
1,082 In Stock | 1 : $3.20000 Cut Tape (CT) 2,000 : $1.12193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 97A (Tc) | 4.5V, 10V | 6.3mOhm @ 25A, 10V | 2.5V @ 250µA | 125 nC @ 10 V | ±20V | 6060 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
636 In Stock | 1 : $4.27000 Cut Tape (CT) 800 : $1.39839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 97A (Tc) | 10V | 9mOhm @ 58A, 10V | 4V @ 150µA | 120 nC @ 10 V | ±20V | 4820 pF @ 50 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,992 In Stock | 1 : $2.56000 Cut Tape (CT) 2,000 : $1.07118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 97A (Tc) | 4.5V, 10V | 6.3mOhm @ 25A, 10V | 2.5V @ 250µA | 125 nC @ 10 V | ±20V | 6060 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
720 In Stock | 1 : $15.42000 Cut Tape (CT) 750 : $7.05659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 97A (Tc) | 10V | 24mOhm @ 41.7A, 10V | 4.7V @ 1.06mA | 122 nC @ 10 V | ±20V | 5382 pF @ 400 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
610 In Stock | 1 : $18.67000 Cut Tape (CT) 750 : $11.53767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 97A (Tc) | 15V, 20V | 18mOhm @ 46.9A, 20V | 5.6V @ 9.5mA | 57 nC @ 18 V | +23V, -7V | 2038 pF @ 400 V | - | 394W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
1,741 In Stock | 1 : $3.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 97A (Tc) | 10V | 8.6mOhm @ 58A, 10V | 4V @ 150µA | 116 nC @ 10 V | ±20V | 4476 pF @ 50 V | - | 221W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 10,000 Marketplace | 1,000 : $1.25557 Tube 153 : $2.95961 Bulk | - | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 97A (Tc) | 7V, 10V | 8.8mOhm @ 25A, 10V | 4V @ 1mA | 44.5 nC @ 10 V | ±20V | 3181 pF @ 50 V | - | 183W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
760 In Stock | 1 : $4.37000 Cut Tape (CT) | * | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 97A (Tc) | 10V | 9mOhm @ 58A, 10V | 4V @ 150µA | - | ±20V | - | - | 230W (Tc) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
47 In Stock | 1 : $28.09000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 97A (Tc) | 15V, 18V | 17mOhm @ 40A, 18V | 5.1V @ 12.7mA | 89 nC @ 18 V | +23V, -7V | 2910 pF @ 800 V | - | 382W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-17 | TO-247-4 | |||
88 In Stock | 1 : $32.92000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 97A (Tc) | 15V | 34mOhm @ 33.5A, 15V | 3.6V @ 9.22mA | 108 nC @ 15 V | +19V, -8V | 2980 pF @ 600 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
20 In Stock | 1 : $51.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 97A (Tc) | - | 22mOhm @ 500mA, 10V | 4V @ 2.5mA | 435 nC @ 10 V | - | 10200 pF @ 25 V | - | - | - | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 1 : $28.09000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 97A (Tc) | 15V, 18V | 23mOhm @ 40A, 18V | 5.1V @ 12.7mA | 89 nC @ 18 V | +23V, -7V | 2910 pF @ 800 V | - | 382W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : $49.81000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 97A (Tc) | 15V, 18V | 23mOhm @ 50A, 18V | 3.6V @ 17.7mA | 215.6 nC @ 18 V | +22V, -10V | 3742 pF @ 1000 V | - | 326W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4 | TO-247-4 | ||
0 In Stock | 800 : $1.93251 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 97A (Tc) | 10V | 8.8mOhm @ 58A, 10V | 4V @ 100µA | 130 nC @ 10 V | ±20V | 3540 pF @ 50 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 3,000 : $2.10041 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 97A (Tc) | 10V | 8.8mOhm @ 58A, 10V | 4V @ 100µA | 130 nC @ 10 V | ±20V | 3540 pF @ 50 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | 1,000 : $2.28595 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 97A (Tc) | 10V | 9mOhm @ 58A, 10V | 4V @ 150µA | 120 nC @ 10 V | ±20V | 4820 pF @ 50 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock Check Lead Time | 1,000 : $3.12415 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 97A (Tc) | 10V | 9mOhm @ 58A, 10V | 4V @ 150µA | 120 nC @ 10 V | ±20V | 4820 pF @ 50 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | 200 : $3.40375 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 97A (Tc) | 10V | 8.8mOhm @ 58A, 10V | 4V @ 100µA | 130 nC @ 10 V | ±20V | 3540 pF @ 50 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 50 : $3.79060 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 97A (Tc) | 10V | 8.8mOhm @ 58A, 10V | 4V @ 100µA | 130 nC @ 10 V | ±20V | 3540 pF @ 50 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock Check Lead Time | 32 : $43.44125 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 97A (Tc) | 10V | 22mOhm @ 48.5A, 10V | 4V @ 2.5mA | 290 nC @ 10 V | ±30V | 8500 pF @ 25 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock Check Lead Time | 32 : $43.44125 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 97A (Tc) | 10V | 22mOhm @ 48.5A, 10V | 4V @ 2.5mA | 290 nC @ 10 V | ±30V | 8500 pF @ 25 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock | Obsolete | Bag | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 97A (Tc) | 10V | 9mOhm @ 58A, 10V | 4V @ 150µA | 120 nC @ 10 V | ±20V | 4820 pF @ 50 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 100 V | 97A (Tc) | 10V | 9mOhm @ 58A, 10V | 4V @ 150µA | 120 nC @ 10 V | ±20V | 4820 pF @ 50 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 97A (Tc) | 10V | 9mOhm @ 58A, 10V | 4V @ 150µA | 120 nC @ 10 V | ±20V | 4820 pF @ 50 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 |