
H2BBT-10108-S6 | |
|---|---|
DigiKey Part Number | H2BBT-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-S6 |
Description | JUMPER-H1500TR/A3049S/H1500TR 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.83900 | $8.39 |
| 30 | $0.76100 | $22.83 |
| 50 | $0.72720 | $36.36 |
| 100 | $0.68370 | $68.37 |
| 250 | $0.63028 | $157.57 |
| 500 | $0.59268 | $296.34 |
| 1,000 | $0.55734 | $557.34 |
| 2,500 | $0.51386 | $1,284.65 |
| 5,000 | $0.48326 | $2,416.30 |
| Unit Price without GST: | $0.83900 |
|---|---|
| Unit Price with GST: | $0.92290 |











