
H2BBT-10102-S6 | |
|---|---|
DigiKey Part Number | H2BBT-10102-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-S6 |
Description | JUMPER-H1500TR/A3049S/H1500TR 2" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.76400 | $7.64 |
| 30 | $0.69200 | $20.76 |
| 50 | $0.66160 | $33.08 |
| 100 | $0.62200 | $62.20 |
| 250 | $0.57340 | $143.35 |
| 500 | $0.53920 | $269.60 |
| 1,000 | $0.50707 | $507.07 |
| 2,500 | $0.46752 | $1,168.80 |
| 5,000 | $0.43967 | $2,198.35 |
| Unit Price without GST: | $0.76400 |
|---|---|
| Unit Price with GST: | $0.84040 |











