
H2BBT-10103-S6 | |
|---|---|
DigiKey Part Number | H2BBT-10103-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10103-S6 |
Description | JUMPER-H1500TR/A3049S/H1500TR 3" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.77800 | $7.78 |
| 30 | $0.70533 | $21.16 |
| 50 | $0.67440 | $33.72 |
| 100 | $0.63400 | $63.40 |
| 250 | $0.58444 | $146.11 |
| 500 | $0.54960 | $274.80 |
| 1,000 | $0.51684 | $516.84 |
| 2,500 | $0.47652 | $1,191.30 |
| 5,000 | $0.44814 | $2,240.70 |
| Unit Price without GST: | $0.77800 |
|---|---|
| Unit Price with GST: | $0.85580 |











