
H2BBT-10104-S6 | |
|---|---|
DigiKey Part Number | H2BBT-10104-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-S6 |
Description | JUMPER-H1500TR/A3049S/H1500TR 4" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.79300 | $7.93 |
| 30 | $0.71867 | $21.56 |
| 50 | $0.68700 | $34.35 |
| 100 | $0.64600 | $64.60 |
| 250 | $0.59544 | $148.86 |
| 500 | $0.55994 | $279.97 |
| 1,000 | $0.52657 | $526.57 |
| 2,500 | $0.48549 | $1,213.72 |
| 5,000 | $0.45657 | $2,282.85 |
| Unit Price without GST: | $0.79300 |
|---|---|
| Unit Price with GST: | $0.87230 |











