S0603-82NJ1D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 4,261
Unit Price: $0.16000
Datasheet
Image for S0603-82NJ1D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S0603-82NJ1D

DigiKey Part Number
197-S0603-82NJ1DTR-ND
Manufacturer
Manufacturer Product Number
S0603-82NJ1D
Description
FIXED IND 82NH 400MA 570 MOHM
Customer Reference
Detailed Description
82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 570mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S0603-82NJ1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
570mOhm Max
Q @ Freq
34 @ 150MHz
Frequency - Self Resonant
1.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.035" W (1.58mm x 0.89mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes