Delevan Fixed Inductors

Results: 24,876
Stocking Options
Environmental Options
Media
Exclude
24,876Results
Applied FiltersRemove All

Showing
of 24,876
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1812 Series
FIXED IND 100UH 158MA 8 OHM SMD
Delevan
33,361
In Stock
1 : $3.55000
Cut Tape (CT)
500 : $2.09466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±5%
158 mA
-
Unshielded
8Ohm Max
50 @ 2.5MHz
8MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
SPD62 Series
FIXED IND 47UH 700MA 750 MOHM
Delevan
16,383
In Stock
1 : $3.64000
Cut Tape (CT)
1,500 : $1.95919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
700 mA
700mA
Shielded
750mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
1025 Series
FIXED IND 100UH 84MA 8 OHM TH
Delevan
2,458
In Stock
1 : $4.47000
Bulk
Bulk
Active
Molded
Ferrite
100 µH
±10%
84 mA
-
Unshielded
8Ohm Max
50 @ 2.5MHz
13MHz
-
-55°C ~ 105°C
2.5 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
S1812 Series
FIXED IND 47UH 242MA 3.4 OHM SMD
Delevan
494
In Stock
1 : $5.87000
Cut Tape (CT)
500 : $3.46098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±10%
242 mA
-
Shielded
3.4Ohm Max
50 @ 2.5MHz
9MHz
-
-55°C ~ 125°C
2.5 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1025 Series
FIXED IND 100NH 1.38A 80 MOHM TH
Delevan
369,121
In Stock
1 : $3.65000
Bulk
Bulk
Active
Molded
Phenolic
100 nH
±10%
1.38 A
-
Unshielded
80mOhm Max
40 @ 25MHz
680MHz
-
-55°C ~ 125°C
25 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
1025 Series
FIXED IND 4.7UH 239MA 1.2 OHM TH
Delevan
1,004
In Stock
1 : $3.65000
Bulk
Bulk
Active
Molded
Iron
4.7 µH
±10%
239 mA
-
Unshielded
1.2Ohm Max
45 @ 7.9MHz
75MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
1025 Series
FIXED IND 330NH 830MA 220 MOHM
Delevan
975
In Stock
1 : $3.65000
Bulk
Bulk
Active
Molded
Phenolic
330 nH
±10%
830 mA
-
Unshielded
220mOhm Max
30 @ 25MHz
410MHz
-
-55°C ~ 125°C
25 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
1025 Series
FIXED IND 2.2UH 415MA 400 MOHM
Delevan
568
In Stock
1 : $3.65000
Bulk
Bulk
Active
Molded
Iron
2.2 µH
±10%
415 mA
-
Unshielded
400mOhm Max
30 @ 7.9MHz
115MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
1025 Series
FIXED IND 680NH 500MA 600 MOHM
Delevan
304
In Stock
1 : $3.65000
Bulk
Bulk
Active
Molded
Phenolic
680 nH
±10%
500 mA
-
Unshielded
600mOhm Max
28 @ 25MHz
275MHz
-
-55°C ~ 125°C
25 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
1025 Series
FIXED IND 1UH 390MA 1 OHM TH
Delevan
250
In Stock
1 : $3.65000
Bulk
Bulk
Active
Molded
Phenolic
1 µH
±10%
390 mA
-
Unshielded
1Ohm Max
25 @ 25MHz
230MHz
-
-55°C ~ 125°C
25 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
1025 Series
FIXED IND 220NH 1.04A 140 MOHM
Delevan
244
In Stock
1 : $3.65000
Cut Tape (CT)
500 : $2.15502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Phenolic
220 nH
±10%
1.04 A
-
Unshielded
140mOhm Max
33 @ 25MHz
510MHz
-
-55°C ~ 125°C
25 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
1210 Series
FIXED IND 47NH 636MA 300 MOHM
Delevan
2,887
In Stock
1 : $3.67000
Cut Tape (CT)
500 : $2.16088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Phenolic
47 nH
±10%
636 mA
-
Unshielded
300mOhm Max
30 @ 50MHz
800MHz
-
-55°C ~ 125°C
50 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1025 Series
FIXED IND 1UH 390MA 1 OHM TH
Delevan
1,950
In Stock
1 : $3.79000
Cut Tape (CT)
1,000 : $2.10375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Phenolic
1 µH
±10%
390 mA
-
Unshielded
1Ohm Max
25 @ 25MHz
230MHz
-
-55°C ~ 125°C
25 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
1025 Series
FIXED IND 4.7UH 239MA 1.2 OHM TH
Delevan
1,027
In Stock
1 : $3.79000
Cut Tape (CT)
1,000 : $2.10375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Iron
4.7 µH
±10%
239 mA
-
Unshielded
1.2Ohm Max
45 @ 7.9MHz
75MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
1812 Series
FIXED IND 10UH 354MA 1.6 OHM SMD
Delevan
234
In Stock
1 : $3.97000
Cut Tape (CT)
500 : $2.19388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±5%
354 mA
-
Unshielded
1.6Ohm Max
50 @ 7.9MHz
20MHz
-
-55°C ~ 125°C
2.5 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1812 Series
FIXED IND 5.6UH 427MA 1.1 OHM
Delevan
10,288
In Stock
1 : $4.15000
Cut Tape (CT)
500 : $2.45226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
5.6 µH
±5%
427 mA
-
Unshielded
1.1Ohm Max
50 @ 7.9MHz
33MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1812 Series
FIXED IND 270UH 129MA 12 OHM SMD
Delevan
6,816
In Stock
1 : $4.15000
Cut Tape (CT)
500 : $2.45226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
270 µH
±5%
129 mA
-
Unshielded
12Ohm Max
40 @ 790kHz
4MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1812 Series
FIXED IND 15UH 283MA 2.5 OHM SMD
Delevan
4,188
In Stock
1 : $4.15000
Cut Tape (CT)
500 : $2.45226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±5%
283 mA
-
Unshielded
2.5Ohm Max
50 @ 2.5MHz
17MHz
-
-55°C ~ 125°C
2.5 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1812 Series
FIXED IND 4.7UH 448MA 1 OHM SMD
Delevan
1,713
In Stock
1 : $4.15000
Cut Tape (CT)
500 : $2.45226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±5%
448 mA
-
Unshielded
1Ohm Max
50 @ 7.9MHz
35MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1812 Series
FIXED IND 1UH 634MA 500 MOHM SMD
Delevan
477
In Stock
1 : $4.15000
Cut Tape (CT)
500 : $2.45226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 µH
±5%
634 mA
-
Unshielded
500mOhm Max
50 @ 7.9MHz
100MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1812 Series
FIXED IND 1MH 55MA 60 OHM SMD
Delevan
160
In Stock
1 : $4.15000
Cut Tape (CT)
500 : $2.45226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 mH
±5%
55 mA
-
Unshielded
60Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
197_4426R_Nonstandard
FIXED IND 8NH 3A SURFACE MOUNT
Delevan
425
In Stock
1 : $4.22000
Cut Tape (CT)
500 : $2.49246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
8 nH
±5%
3 A
-
Unshielded
-
140 @ 150MHz
3GHz
-
-55°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
-
0.145" L x 0.120" W (3.68mm x 3.05mm)
0.125" (3.18mm)
1210 Series
FIXED IND 33UH 182MA 5.6 OHM SMD
Delevan
111,778
In Stock
1 : $4.24000
Cut Tape (CT)
2,000 : $2.22053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±5%
182 mA
-
Unshielded
5.6Ohm Max
30 @ 2.5MHz
15MHz
-
-55°C ~ 125°C
2.5 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1537 SERIES
FIXED IND 4.7UH 294MA 2.6 OHM TH
Delevan
1,229
In Stock
1 : $4.25000
Cut Tape (CT)
2,500 : $2.19294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Phenolic
4.7 µH
±10%
294 mA
-
Unshielded
2.6Ohm Max
33 @ 7.9MHz
90MHz
-
-55°C ~ 125°C
7.9 MHz
-
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1210 Series
FIXED IND 6.8UH 321MA 1.8 OHM
Delevan
22,135
In Stock
1 : $4.51000
Cut Tape (CT)
500 : $2.66212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6.8 µH
±5%
321 mA
-
Unshielded
1.8Ohm Max
30 @ 7.9MHz
40MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
Showing
of 24,876

Delevan Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.