Alumina Fixed Inductors

Results: 762
Stocking Options
Environmental Options
Media
Exclude
762Results
Applied FiltersRemove All

Showing
of 762
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CW160808 Series
FIXED IND 6.8NH 700MA 110 MOHM
Bourns Inc.
4,470
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
6.8 nH
±5%
700 mA
-
Unshielded
110mOhm
25 @ 250MHz
5.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
CW160808 Series
FIXED IND 15NH 700MA 170 MOHM
Bourns Inc.
2,137
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
15 nH
±5%
700 mA
-
Unshielded
170mOhm
30 @ 250MHz
4GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
CW160808 Series
FIXED IND 47NH 600MA 280 MOHM
Bourns Inc.
1,058
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
47 nH
±5%
600 mA
-
Unshielded
280mOhm
35 @ 250MHz
2.1GHz
-
-40°C ~ 125°C
200 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
PM0805 Series
FIXED IND 100NH 400MA 430 MOHM
Bourns Inc.
3,680
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.20381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
100 nH
±10%
400 mA
-
Unshielded
430mOhm
60 @ 500MHz
1.2GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.083" L x 0.059" W (2.10mm x 1.50mm)
0.059" (1.50mm)
PM0805 Series
FIXED IND 220NH 300MA 1.1 OHM
Bourns Inc.
2,606
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.20381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
220 nH
±10%
300 mA
-
Unshielded
1.1Ohm
50 @ 250MHz
860MHz
-
-40°C ~ 125°C
100 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.083" L x 0.059" W (2.10mm x 1.50mm)
0.059" (1.50mm)
PM0805 Series
FIXED IND 120NH 400MA 480 MOHM
Bourns Inc.
2,503
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.20381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
120 nH
±10%
400 mA
-
Unshielded
480mOhm
50 @ 250MHz
1.1GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.083" L x 0.059" W (2.10mm x 1.50mm)
0.059" (1.50mm)
PM0805 Series
FIXED IND 56NH 500MA 250 MOHM
Bourns Inc.
1,147
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.20381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
56 nH
±10%
500 mA
-
Unshielded
250mOhm
60 @ 500MHz
1.6GHz
-
-40°C ~ 125°C
200 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.083" L x 0.059" W (2.10mm x 1.50mm)
0.059" (1.50mm)
PM0603 Series
FIXED IND 33NH 600MA 220 MOHM
Bourns Inc.
6,217
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.26261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
33 nH
±5%
600 mA
-
Unshielded
220mOhm
35 @ 250MHz
2.3GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
PM0603 Series
FIXED IND 10NH 700MA 130 MOHM
Bourns Inc.
3,677
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.26261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
10 nH
±5%
700 mA
-
Unshielded
130mOhm
30 @ 250MHz
4.8GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
PM0603 Series
FIXED IND 56NH 600MA 310 MOHM
Bourns Inc.
2,910
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.26261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
56 nH
±5%
600 mA
-
Unshielded
310mOhm
35 @ 250MHz
1.9GHz
-
-40°C ~ 125°C
200 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
PM0603 Series
FIXED IND 18NH 700MA 170 MOHM
Bourns Inc.
2,335
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.26261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
18 nH
±5%
700 mA
-
Unshielded
170mOhm
30 @ 250MHz
3.1GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
PM0603 Series
FIXED IND 82NH 400MA 540 MOHM
Bourns Inc.
1,492
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.26261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
82 nH
±5%
400 mA
-
Unshielded
540mOhm
34 @ 250MHz
1.7GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
CW160808 Series
FIXED IND 8.2NH 700MA 110 MOHM
Bourns Inc.
0
In Stock
15,000
Marketplace
Check Lead Time
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18855
Tape & Reel (TR)
600 : $0.16800
Retail Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Retail Package
Active
Drum Core, Wirewound
Alumina
8.2 nH
±5%
700 mA
-
Unshielded
110mOhm
30 @ 250MHz
5GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
CW160808 Series
FIXED IND 68NH 600MA 340 MOHM
Bourns Inc.
6,942
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
68 nH
±5%
600 mA
-
Unshielded
340mOhm
35 @ 250MHz
1.7GHz
-
-40°C ~ 125°C
200 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
CW160808 Series
FIXED IND 270NH 170MA 2.3 OHM
Bourns Inc.
5,223
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
270 nH
±5%
170 mA
-
Unshielded
2.3Ohm
25 @ 100MHz
990MHz
-
-40°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
CW160808 Series
FIXED IND 33NH 600MA 220 MOHM
Bourns Inc.
4,243
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
33 nH
±5%
600 mA
-
Unshielded
220mOhm
35 @ 250MHz
2.3GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
CW160808 Series
FIXED IND 100NH 400MA 710 MOHM
Bourns Inc.
3,285
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
100 nH
±5%
400 mA
-
Unshielded
710mOhm
34 @ 250MHz
1.4GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
CW160808 Series
FIXED IND 12NH 700MA 130 MOHM
Bourns Inc.
3,055
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
12 nH
±5%
700 mA
-
Unshielded
130mOhm
30 @ 250MHz
4GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
CW160808 Series
FIXED IND 120NH 300MA 790 MOHM
Bourns Inc.
1,482
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.18855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
120 nH
±5%
300 mA
-
Unshielded
790mOhm
32 @ 250MHz
1.35GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
PM0805 Series
FIXED IND 47NH 500MA 150 MOHM
Bourns Inc.
5,555
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.20381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
47 nH
±20%
500 mA
-
Unshielded
150mOhm
60 @ 500MHz
1.7GHz
-
-40°C ~ 125°C
200 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.083" L x 0.059" W (2.10mm x 1.50mm)
0.059" (1.50mm)
PM0805 Series
FIXED IND 68NH 500MA 270 MOHM
Bourns Inc.
1,623
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.20381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
68 nH
±10%
500 mA
-
Unshielded
270mOhm
60 @ 500MHz
1.45GHz
-
-40°C ~ 125°C
200 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.083" L x 0.059" W (2.10mm x 1.50mm)
0.059" (1.50mm)
PM0603 Series
FIXED IND 47NH 600MA 280 MOHM
Bourns Inc.
10,046
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.26261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
47 nH
±5%
600 mA
-
Unshielded
280mOhm
35 @ 250MHz
2.1GHz
-
-40°C ~ 125°C
200 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
PM0603 Series
FIXED IND 68NH 600MA 340 MOHM
Bourns Inc.
2,900
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.26261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
68 nH
±5%
600 mA
-
Unshielded
340mOhm
35 @ 250MHz
1.7GHz
-
-40°C ~ 125°C
200 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
PM0603 Series
FIXED IND 22NH 700MA 190 MOHM
Bourns Inc.
2,532
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.26261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
22 nH
±5%
700 mA
-
Unshielded
190mOhm
35 @ 250MHz
3GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
PM0603 Series
FIXED IND 39NH 600MA 250 MOHM
Bourns Inc.
1,747
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.26261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alumina
39 nH
±5%
600 mA
-
Unshielded
250mOhm
35 @ 250MHz
2.2GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.047" (1.20mm)
Showing
of 762

Alumina Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.