400 mA Fixed Inductors

Results: 2,510
Stocking Options
Environmental Options
Media
Exclude
2,510Results
Applied FiltersRemove All

Showing
of 2,510
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQP03TN - 0201 (0603 Metric)
FIXED IND 3.9NH 400MA 300 MOHM
Murata Electronics
188,179
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.02286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
3.9 nH
±0.1nH
400 mA
-
Unshielded
300mOhm Max
14 @ 500MHz
5.7GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
MCASU21GSB7224MTNA01
FIXED IND 1UH 400MA 91 MOHM SMD
Taiyo Yuden
53,617
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.06991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
400 mA
-
Semi-Shielded
91mOhm Max
-
100MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQP03 Series
FIXED IND 4.7NH 400MA 250 MOHM
Murata Electronics
113,810
In Stock
1 : $0.19000
Cut Tape (CT)
15,000 : $0.07962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
4.7 nH
±3%
400 mA
-
Unshielded
250mOhm Max
20 @ 500MHz
7GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.42mm)
LQW2BA Series
FIXED IND 220NH 400MA 700 MOHM
Murata Electronics
2,027
In Stock
1 : $0.23000
Cut Tape (CT)
2,000 : $0.11777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
220 nH
±5%
400 mA
-
Unshielded
700mOhm Max
50 @ 250MHz
820MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0805 (2015 Metric)
-
0.082" L x 0.060" W (2.09mm x 1.53mm)
0.060" (1.52mm)
PLEA67BCA4R7M-1PT00
FIXED IND 4.7UH 400MA 1.08 OHM
TDK
1,283
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.28510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
4.7 µH
±20%
400 mA
300mA
Unshielded
1.08Ohm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0402 (1006 Metric)
0402
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.031" (0.80mm)
SRR0604 Series
FIXED IND 100UH 400MA 650 MOHM
Bourns Inc.
2,846
In Stock
1 : $1.08000
Cut Tape (CT)
1,000 : $0.57812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
400 mA
570mA
Shielded
650mOhm Max
23 @ 796kHz
13MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard, Corner Terminals
-
0.256" L x 0.256" W (6.50mm x 6.50mm)
0.189" (4.80mm)
WE-LQS-Series_SMD
FIXED IND 1MH 0.4A 2.35 OHM SMD
Würth Elektronik
7,867
In Stock
1 : $1.85000
Cut Tape (CT)
700 : $1.16917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±20%
0.4 A
650mA
Semi-Shielded
2.35Ohm
-
1.39MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
8065
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.256" (6.50mm)
BSCH0006030310NJ00
FIXED IND 2NH 400MA 100 MOHM SMD
Pulse Electronics
263,639
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2 nH
±0.3nH
400 mA
-
Unshielded
100mOhm Max
8 @ 100MHz
8.1GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 3.7NH 400MA 300 MOHM
Murata Electronics
165,837
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.02286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
3.7 nH
±0.1nH
400 mA
-
Unshielded
300mOhm Max
14 @ 500MHz
6GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 15NH 400MA 450 MOHM
Murata Electronics
108,704
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
15 nH
±5%
400 mA
-
Unshielded
450mOhm Max
8 @ 100MHz
2.3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 18NH 400MA 360 MOHM
Murata Electronics
91,709
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
18 nH
±5%
400 mA
-
Unshielded
360mOhm Max
8 @ 100MHz
2.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
BSCH001005057N5JSM
FIXED IND 47NH 400MA 700 MOHM
Pulse Electronics
62,415
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
47 nH
±5%
400 mA
-
Unshielded
700mOhm Max
12 @ 100MHz
1.3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQP03 Series
FIXED IND 3.9NH 400MA 250 MOHM
Murata Electronics
60,535
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.02694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Thick Film
Non-Magnetic
3.9 nH
±0.1nH
400 mA
-
Unshielded
250mOhm Max
17 @ 500MHz
6.5GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.32mm)
LQP03TG - 0201 (0603 Metric)
FIXED IND 3.3NH 400MA 320 MOHM
Murata Electronics
59,499
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.01539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
3.3 nH
±0.1nH
400 mA
-
Unshielded
320mOhm Max
13 @ 500MHz
9.5GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQP03 Series
FIXED IND 4.7NH 400MA 250 MOHM
Murata Electronics
38,513
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.06553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
4.7 nH
±5%
400 mA
-
Unshielded
250mOhm Max
20 @ 500MHz
7GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.42mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 3.6NH 400MA 300 MOHM
Murata Electronics
36,923
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.02286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
3.6 nH
±0.1nH
400 mA
-
Unshielded
300mOhm Max
14 @ 500MHz
6GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
M SERIES
FIXED IND 15NH 400MA 550 MOHM
TDK
30,335
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.05998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
15 nH
±5%
400 mA
-
Unshielded
550mOhm Max
8 @ 100MHz
2.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 18NH 400MA 360 MOHM
Murata Electronics
28,546
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.04194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
18 nH
±2%
400 mA
-
Unshielded
360mOhm Max
8 @ 100MHz
-
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
MLZ-MMZ
FIXED IND 3.3UH 400MA 330 MOHM
TDK
26,208
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.07558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
3.3 µH
±20%
400 mA
120mA
Shielded
330mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
M SERIES
FIXED IND 12NH 400MA 400 MOHM
TDK
21,705
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.05998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
12 nH
±5%
400 mA
-
Unshielded
400mOhm Max
8 @ 100MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 15NH 400MA 550 MOHM
TDK
19,935
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.06360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
15 nH
±3%
400 mA
-
Unshielded
550mOhm Max
8 @ 100MHz
2.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
MLZ2012
FIXED IND 4.7UH 400MA 340 MOHM
TDK
19,343
In Stock
1 : $0.15000
Cut Tape (CT)
2,000 : $0.07218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
4.7 µH
±20%
400 mA
300mA
Shielded
340mOhm
-
60MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 3.9NH 400MA 300 MOHM
Murata Electronics
17,642
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.01940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
3.9 nH
±0.2nH
400 mA
-
Unshielded
300mOhm Max
14 @ 500MHz
5.7GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 18NH 400MA 360 MOHM
Murata Electronics
15,244
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.03522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
18 nH
±3%
400 mA
-
Unshielded
360mOhm Max
-
2.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15HS47NG02D
FIXED IND 15NH 400MA 450 MOHM
Murata Electronics
9,890
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.04415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
15 nH
±2%
400 mA
-
Unshielded
450mOhm Max
8 @ 100MHz
2.3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Showing
of 2,510

400 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.