iT300/iT301 Intelligent Vibration Transmitters
Publish Date: 2023-04-25
Amphenol Wilcoxon's iT300 and iT301 intelligent transmitters enable 24/7 process monitoring and raw data for vibration analysis.
REF2500 Handheld Shaker Kits
Publish Date: 2022-08-22
Amphenol Wilcoxon's REF2500 handheld shaker kits offer independent control loop circuitry for precise RMS and peak control.
Compact PCC420 Series Vibration Sensors
Publish Date: 2022-05-18
Amphenol Wilcoxon’s PCC420 series of 4 mA to 20 mA sensors offer continuous trend data for simplified monitoring of machine vibration.
A-M12 Series Cable Assemblies
Publish Date: 2022-01-14
Amphenol Wilcoxon’s A-M12 cable assemblies with IP67 rating support the process industry’s requirements for durable, reliable cable assemblies.
HT Series High-Temperature Vibration Sensors
Publish Date: 2021-10-29
Amphenol Wilcoxon's HT series vibration sensors ensure long-term stability without the performance degradation that occurs at high temperatures.
MAC800-IS Intrinsically Safe Handheld Vibration Meter
Publish Date: 2021-08-04
Amphenol Wilcoxon's MAC800-IS meter with built-in filter bands and a display color-coded to ISO 10816-3 alarm levels.
PCD100/PCD200 Series Process Display Panel Meters
Updated: 2022-11-29
Amphenol Wilcoxon's PCD100/PCD200 series displays can be field-programmed via external button contacts on the panel meter or remotely with PC-based software.
PC420 Series 4 mA to 20 mA Vibration Sensors
Publish Date: 2021-05-05
Amphenol Wilcoxon Sensing Technologies' PC420 series sensors provide continuous 4 mA to 20 mA vibration trend data for machine monitoring.