A-M12 Series Cable Assemblies
Amphenol Wilcoxon’s A-M12 series (A-M12-PUR80) cable assemblies feature IP67 rating and a polyurethane jacket for process automation applications
Amphenol Wilcoxon’s A-M12 cable assemblies support the process industry’s requirements for durable, reliable cable assemblies utilizing M12 connectors. They are compatible with 4- or 5-pin A-coded M12 connectors. A polyurethane jacketed cable and Santoprene™ strain relief provide durability and strong chemical resistance; the slim connector design is ideal for compact areas. The assemblies are RoHS compliant, carry an IP67 sealing for superior protection against moisture, withstand temperatures up to +80⁰C, and are ideal for permanent installations. Standard lengths are 5 meters, 10 meters, 15 meters, and 20 meters. These budget-friendly cable assemblies provide the reliable transfer of process signals for various applications and harsh environments.
- IP67 rated
- Compatible with 4- or 5-pin A-coded M12 connectors for a variety of applications
- 5-socket M12-style connector at sensor end
- Polyurethane jacketed straight cable, up to 20 m lengths
- Santoprene strain relief to provide durability and strong chemical resistance
- RoHS compliant
- Ideal for permanent installations
- +80⁰C operating temperature
- Process control systems
- Automation
- Industrial manufacturing facilities
- Chemical processing plants
- Cooling towers
- Refineries
- Oil and gas
- Pharmaceuticals
- Food and beverage processing
- Process monitoring
A-M12 Series Cable Assemblies
| Image | Manufacturer Part Number | Description | Assembly Configuration | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | A-M12-PUR80-02-B, 15M | CIRC CBL 5POS PLUG TO WIRE 49.2' | Standard | 2 - Immediate | $104.75 | View Details |
![]() | ![]() | A-M12-PUR80-02-B, 5M | CIRC CBL 5POS PLUG TO WIRE 16.4' | Standard | 2 - Immediate | $68.17 | View Details |
![]() | ![]() | A-M12-PUR80-02-B, 10M | CIRC CBL 5POS PLUG TO WIRE 32.8' | Standard | 6 - Immediate | $80.53 | View Details |
![]() | ![]() | A-M12-PUR80-02-B, 20M | CIRC CBL 5POS PLUG TO WIRE 65.6' | Standard | 2 - Immediate | $128.47 | View Details |