REF2500 Handheld Shaker Kits
Amphenol Wilcoxon's portable handheld shaker simplifies troubleshooting, verification, and system checks for accelerometer test systems and industrial vibration monitoring applications
Amphenol Wilcoxon’s ReferenceMate portable vibration reference source is a handheld shaker. It quickly and easily checks the operation and setup of accelerometers and velocity sensors in the field, providing confidence in the entire measurement chain while verifying sensor performance and the integrity of cable connections between the sensor and data acquisition system. It delivers a consistent 1 g acceleration regardless of sensor weight (up to 250 grams) with user-selectable frequency set points (61.4 Hz, 100.0 Hz, and 159.2 Hz) to eliminate conversions between imperial and metric units for acceleration, velocity, and displacement. The user can choose a frequency of 61.4 Hz for imperial measurements with 1 g (acceleration) equivalent to 1 in/second (velocity), 100 Hz to simulate standard calibration conditions, or 159.2 Hz for metric measurements with 9.81 m/sec2 (acceleration) equivalent to 9.81 mm/sec (velocity). The ReferenceMate handheld shaker comes with a ruggedized boot to protect against impact and drops, AA batteries, a carrying case, a 1/4 to 28 stud, a D-clip carabiner, and a wrench. Optional universal mounting kits are available with mounting hardware for every application including a suite of metric mounting options.
- Three different frequency set points
- Convenient to verify acceleration, velocity, or displacement without conversions or calculations
- Imperial or metric units
- Independent control loop circuitry for precise RMS and peak control
- Low battery indicator
- Simple, front-panel pushbutton operation
- Extended battery life: up to 40 hours of continuous run time
- Multiple features designed to protect the unit from the most common failure point of competitive products: scratches, scrapes, drops, and water or dust
- Overload indicator
- IP54-rated and dust- and water-resistant
- Mechanical stops
- Accuracy: built-in NIST calibrated accelerometer
- State-of-the-art electronic design offers superior stability with low total harmonic distortion at each test frequency
- Provides confidence in accelerometer performance before running expensive tests
- Verifies process monitoring vibration sensors feeding PLC, DCS, or SCADA control systems
- Spot checks route-based accelerometers
- Cable connection verification
- General laboratory vibration
- Automotive (NVH and component reliability)
- University research
- Aerospace component reliability
- Defense systems
- Consumer electronics
REF2500 Handheld Shaker Kits
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Specifications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | REF2510R | HANDHELD INTEG TESTER MULTI CBL | Multiple Cables | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REF003 | UNIVERSAL AC ADAPTOR | Adapter | REF2510R | 2 - Immediate | $251.66 | View Details |
![]() | ![]() | REF002 | METRIC MOUNTING KIT | Mounting Kit | REF2510R | 2 - Immediate | $287.34 | View Details |
![]() | ![]() | REF001 | UNIVERSAL MOUNTING KIT | Mounting Kit | REF2510R | 1 - Immediate | $615.55 | View Details |