Compact PCC420 Series Vibration Sensors

Amphenol Wilcoxon’s vibration sensors are ideal for a variety of applications including condition and process monitoring

Image of Amphenol Wilcoxon Compact PCC420 Series Vibration SensorsAmphenol Wilcoxon Sensing Technologies’ loop-powered 4 mA to 20 mA sensors house an accelerometer, signal conditioner, and processor in a single housing. They output a 4 mA to 20 mA signal proportional to the overall vibration level that indicates changes in machine health to provide a warning before equipment failures without requiring complex analysis. This data can feed directly to most process control systems, including PLCs, DCSs, and SCADA systems, where trends are easy to see and simple alarm and trip limits can be set.

Vibration data can be easily incorporated into existing monitoring systems and can provide a new level of protection with around-the-clock machinery health monitoring. Trend data improves the reliability of critical assets where no vibration monitoring program exists. Because of the lower price point, compared to traditional vibration monitoring, it can be introduced for the balance of plant machinery that is not currently being monitored for cost considerations. And it can maximize resources and reduce walk-around time by focusing only on problem machines. It can also increase the effectiveness of condition monitoring programs that already track 4 mA to 20 mA process parameters such as pressure, temperature, or flow.

Features
  • Common industry selectable full-scale values
  • Monitor acceleration or velocity
  • Output signals representative of RMS or peak levels
  • Metric scaling options available for velocity measurements
  • 2-pin MIL-C-5015 or 4-pin M12 connector offerings
  • Lower cost without loss of reliability or performance
  • Compact housing for applications with height restrictions
  • Manufactured in an approved ISO 9001 facility in the US
Applications
  • Condition monitoring
  • Process monitoring
  • Condition-based maintenance
  • Predictive maintenance
  • Pumps
  • Motors
  • Fans
  • Gear boxes
  • Cooling towers
  • Compressors
  • Manufacturing
  • Oil and gas
  • Petrochemical
  • Chemical processing

PCC420 Series Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
4-20MA VIBRATION SENSOR, RMS VELPCC420VP-10-R64-20MA VIBRATION SENSOR, RMS VEL1 - Immediate$392.40View Details
4-20MA VIBRATION SENSOR, RMS VELPCC420VR-50MM-R64-20MA VIBRATION SENSOR, RMS VEL6 - Immediate$392.75View Details
4-20MA VIBRATION SENSOR, RMS VELPCC420VP-05-R64-20MA VIBRATION SENSOR, RMS VEL1 - Immediate$373.93View Details
4-20MA SENSOR WITH RMS ACCELERATPCC420AR-10-R64-20MA SENSOR WITH RMS ACCELERAT1 - Immediate$392.75View Details
Published: 2022-05-18