Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of TDK B82722V6 Compact High-Voltage Ring-Core Double Chokes B82722V6 Compact High-Voltage Ring-Core Double Chokes Publish Date: 2026-04-15

TDK B82722V6*B040 series compact high-voltage, current-compensated ring-core double chokes are designed for rated DC voltages up to 1250 V (630 VAC).

Image of TDK Electronics B3292xU/V Series Film Capacitor B3292xU/V Series Film Capacitors Publish Date: 2026-02-25

TDK B3292xU/V series film capacitors provide a balanced solution of performance and size for next-generation industrial drives and automotive power electronics.

Image of TDK MT40 Thermofuse Varistors B72240M MT40 ThermoFuse Varistors Publish Date: 2026-02-25

TDK MT40 ThermoFuse Varistors for surge protection of up to 50 kA combine a compact design with advanced safety features.

Image of EPCOS/TDK B43655/B43656 Series Aluminum Electrolytic Capacitors
New Product New Product
B43655/B43656 Series Aluminum Electrolytic Capacitors Publish Date: 2026-02-19

TDK Corporation B43655/B43656 series aluminum electrolytic capacitors are designed specifically for DC links in onboard chargers (OBCs) in electric vehicles.

Image of TDK Corporation/EPCOS B3271xP Series DC Link Film Capacitors B3271xP Series DC Link Film Capacitors Publish Date: 2026-02-10

TDK Corporation B3271xP series DC link film capacitors offer high thermal robustness for demanding automotive and industrial power electronics.

ModCap™ Modular Capacitor Concept - TDK Corporation ModCap Modular Capacitor Concept Updated: 2026-01-15

TDK ModCap modular capacitors enable continuous operation at hotspot temperatures up to +105°C without power derating in a 205 mm x 90 mm x 170 mm package.

Image of TDK S Series Inrush Current Limiters
New Product New Product
S Series Inrush Current Limiters Publish Date: 2025-12-17

TDK Corporation S series inrush current limiters (ICLs) comprise the S30 and S36 families of NTC thermistors.

Image of TDK HVC27-MC High-Voltage Contactors HVC27-MC High-Voltage Contactors with Mechanically Linked NC Auxiliary Contact Publish Date: 2025-12-17

TDK HVC27-MC DC contactors provide precise contact position feedback for safety-critical applications in electric mobility and industrial energy systems.

Image of TDK Corporation B409x Series SMD Hybrid Polymer Aluminum Electrolytic Capacitors B409x Series SMD Hybrid Polymer Aluminum Electrolytic Capacitors Updated: 2025-12-23

TDK Corporation B409x series SMD hybrid polymer aluminum electrolytic capacitors offer low ESR and high ripple current capabilities.

G14 and G20 Surge Protection Components - TDK Corporation G14 and G20 Surge Protection Components Publish Date: 2025-11-11

TDK Corporation has introduced the G series of surge protection components, comprising the G14 (ordering code: B72214G) and the G20 (B72220G).

Image of EPCOS-TDK Electronics' B78541A InsuGate Series SMT Transformers B78541A InsuGate Series SMT Transformers Updated: 2025-10-03

TDK Corporation extends its EPCOS InsuGate series of SMT gate drive transformers with variants rated for a DC working voltage of up to 1000 V.

Image of TDK EPCOS B3270xP Series Film Capacitors B3270xP Series Film Capacitors Publish Date: 2025-09-09

TDK B3270xP series film capacitors feature capacitance values ranging from 0.47 µF to 2.2 µF and are RoHS compliant.

Image of EPCOS/TDK B41799 Aluminum Electrolytic Capacitors B41799 and B41699 Aluminum Electrolytic Capacitors Publish Date: 2025-09-04

EPCOS/TDK B41799 and B41699 aluminum electrolytic capacitors are tailored for demanding automotive environments.

Image of TDK CarXield Power EMC Filters
New Product New Product
CarXield Power EMC Filters Publish Date: 2025-08-28

The TDK CarXield standardized EMC filter series for 500 V and 1000 V automotive inverters can significantly reduce development time for system integrators.

Image of TDK SD0201 Series Expansion TVS Diodes SD0201 Series Expansion of TVS Diodes Publish Date: 2025-08-12

TDK SD0201 series expansion of TVS diodes offer compact protection for USB Type-C®, HDMI, DisplayPort, and Thunderbolt connections.

Image of TDK B3264xH Series Compact Double-Sided Metallized Polypropylene Film Capacitors B3264xH Series Compact Double-Sided Metallized Polypropylene Film Capacitors Publish Date: 2025-08-05

The TDK B3264xH series helps designers optimize efficiency and longevity in advanced power electronics systems across both automotive and industrial sectors.

Image of TDK EPCOS Large-Size Ferrite Cores Large-Size Ferrite Cores Publish Date: 2025-07-25

TDK large-size ferrite cores feature core formers for multiple stacked E-cores and are available in different materials.

Image of TDK EPCOS ADL8030VA Series Automotive PoC Inductors ADL8030VA Series Automotive PoC Inductors Publish Date: 2025-06-17

TDK ADL8030VA series automotive PoC inductors streamline the PoC filter design by requiring only one single component.

Image of TDK/EPCOS' CeraLink™ Capacitors CeraLink Capacitors Updated: 2025-06-12

In contrast to conventional ceramic capacitors, TDK CeraLink capacitors' maximum capacitance at application voltage increases proportionately to the share of the ripple voltage.

TDK SPE devices TDK Single Pair Ethernet Inductive Components Publish Date: 2025-05-01

TDK offers inductive components for Single Pair Ethernet (IEEE 802.3cg), including common-mode chokes, isolation inductors, and differential-mode chokes for reliable data and power transmission.