ADL8030VA Series Automotive PoC Inductors

TDK automotive power-over-coax inductors provide industry-leading simplicity and efficiency

Image of TDK EPCOS ADL8030VA Series Automotive PoC InductorsTDK Corporation ADL8030VA series high-performance inductors are designed specifically for power-over-coaxial (PoC) applications. Due to its high impedance over a wide frequency range, this component streamlines the PoC filter design by requiring only one single component instead of the conventional approach with two or more inductors. This significantly reduces complexity and cost in advanced driver-assistance systems (ADAS) and other automotive electronics, where space efficiency and reliability are critical.

The ADL8030VA series offers inductance values from 10 µH to 100 µH with a rated current range of up to 0.82 A, ensuring robust performance from -55°C to +155°C across a wide frequency spectrum. Its low DC resistance of less than 0.5 Ω for the types with 22 µH or less minimizes power losses, enhancing overall energy efficiency. Its compact design, 7.8 mm x 2.7 mm x 2.7 mm (L x W x H), is engineered with a ferrite core, enamel copper wire welded to the terminals, and flame-retardant molding. It offers high mechanical stability and meets AEC-Q200 qualification standards, ensuring durability under harsh automotive conditions.

Features
  • Only one component for PoC filtering
  • High impedance over a wide frequency range
  • High mechanical stability
 
  • AEC-200 qualified
  • Suitable for AOI (automotive optical inspection)
Applications
  • Automotive applications
  • PoC applications
 
  • Wideband T-bias inductors

ADL8030VA Series Automotive PoC Inductors

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 22UH 560MA 570 MOHMADL8030VA-220MFIXED IND 22UH 560MA 570 MOHM22 µH2298 - Immediate$1.89View Details
FIXED IND 15UH 620MA 470 MOHMADL8030VA-150MFIXED IND 15UH 620MA 470 MOHM15 µH2415 - Immediate$1.89View Details
FIXED IND 68UH 330MA 1.69 OHMADL8030VA-680MFIXED IND 68UH 330MA 1.69 OHM68 µH2440 - Immediate$1.89View Details
FIXED IND 100UH 270MA 2.54 OHMADL8030VA-101MFIXED IND 100UH 270MA 2.54 OHM100 µH1770 - Immediate$1.89View Details
FIXED IND 10UH 700MA 380 MOHMADL8030VA-100MFIXED IND 10UH 700MA 380 MOHM10 µH1295 - Immediate$1.89View Details
FIXED IND 18UH 600MA 520 MOHMADL8030VA-180MFIXED IND 18UH 600MA 520 MOHM18 µH2442 - Immediate$1.89View Details
Published: 2025-06-17