B78541A InsuGate Series SMT Transformers
TDK extends the DC working voltage of its InsuGate SMT gate drive transformers to 1000 V
TDK Corporation has significantly extended its EPCOS InsuGate series of SMT gate drive transformers, introducing variants rated for a DC working voltage of up to 1000 V (B78541A25). These components meet the IEC 61558-1 and 61558-2-16 standards for basic insulation and enable more compact gate driver designs for full-bridge inverter modules, particularly in demanding e-mobility and industrial environments. The triple-insulated winding structure, combined with an MnZn ferrite core and optimized coil architecture, allows for robust isolation in high switching frequency applications without compromising board space or reliability.
With a footprint of just 13.85 mm x 10.5 mm x 9.2 mm (L x W x H), the latest InsuGate series of 1 kV-rated components reduces PCB floor space requirements by approximately 30% compared to traditional single gate drive transformer designs supporting equivalent insulation. They offer a flat inductance profile up to +150°C, with a nominal inductance of 75 µH and a coupling capacitance of only 4 pF, making them a good choice for fast-switching IGBT and SiC devices. SPICE models are available upon request.
The series is qualified to AEC-Q200 Rev. E and has undergone extended mechanical vibration testing in line with AQG 324 requirements based on the standard Eurocard PCB, proving its resilience in powertrain-mounted modules. With a partial discharge extinction voltage of ≥1.2 kVpeak, reinforced insulation voltage capability of 300 VAC, and high voltage test performance at 3 kVAC for 60 seconds, these latest transformers offer a reliable solution for galvanic isolation in next-generation power electronics.
- DC working voltage up to 1000 V
- Small SMT package 13.85 mm x 10.5 mm x 9.2 mm (L x W x H)
- Flat L vs. temperature curve
- Coupling capacity 4 pF (typ.)
- Partial discharge capability
- RoHS compatible
- Qualified to AEC-Q200 Rev. E
- Vibration resistant acc. to AQG 324 on standard Eurocard PCB
- Wide temperature range of up to +150°C
- Switch-mode power supplies
- Gate driver circuits
- Isolated DC-DC converters
- Galvanically isolated single-channel IGBT/SiC driver ICs
B78541A InsuGate Series SMT Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B78541A2528A003 | P303564 SMD UI TRANSFORMER | 267 - Immediate | $5.69 | View Details |
![]() | ![]() | B78541A2526A003 | P303566 UI7 TRANSFORMER | 217 - Immediate | $6.20 | View Details |
![]() | ![]() | B78541A2525A003 | P303565 UI7 TRANSFORMER | 0 - Immediate | $6.20 | View Details |
![]() | ![]() | B78541A2467A003 | TRANSFORMER | 446 - Immediate | $5.77 | View Details |
![]() | ![]() | B78541A2492A003 | TRANSFORMER | 513 - Immediate | $6.29 | View Details |