B3264xH Series Compact Double-Sided Metallized Polypropylene Film Capacitors
TDK Corporation compact double-sided metallized polypropylene film capacitors (MMKP) are designed for resonant topologies
TDK Corporation introduces the EPCOS B3264xH series of double-sided metallized polypropylene film capacitors (MMKP), engineered to meet the demands of high-frequency applications with high pulse stress of up to 6,500 V/µs, where traditional solutions may fall short. These components excel in resonant circuits, particularly the popular LLC topology. Due to their compact form factor and AEC-Q200 compliance, these components are used in onboard chargers (OBCs) and DC/DC converters in xEVs, as well as in uninterruptible power supplies (UPS), industrial switch-mode power supplies (SMPS), and electronic ballasts.
Offering a rated DC voltage range from 630 V to 2,000 V and capacitance values from 2.2 nF to 470 nF, the series features a special dielectric system combining polypropylene and double-sided metallized PET film. This combination delivers high pulse strength and exceptional current handling capabilities. Rated for continuous operation from -55°C to +125°C, the series ensures long-term reliability even under harsh environmental conditions.
The B3264xH capacitors stand out with their high insulation resistance, low dissipation factor, and robust self-healing properties, resulting in a service life of 200,000 hours at +85°C and full rated voltage. These components are available in three lead spacing variants (10 mm, 15 mm, and 22.5 mm), enabling flexible integration into space-constrained circuit layouts.
By combining high performance with automotive-grade reliability, the B3264xH series helps designers optimize efficiency and longevity in advanced power electronics systems across both automotive and industrial sectors.
- Very compact design
- High pulse strength
- High current withstand capability
- Usable in harsh, humid environments
- Halogen-free (upon request)
- AEC-Q200 compliant
- Electronic ballasts (resonant circuits)
- LLC topology
- High-frequency applications with high current stress
- Switch-mode power supplies
B3264xH Series Compact Double-Sided Metallized Polypropylene Film Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B32641H0222J000 | 2.2NF 5% 1000V MMKP BOXED | 4140 - Immediate | $0.83 | View Details |
![]() | ![]() | B32641H6682J000 | 6.8NF 5% 630V MMKP BOXED | 734 - Immediate | $0.90 | View Details |
![]() | ![]() | B32641H6123J000 | 12NF 5% 630V MMKP BOXED | 3964 - Immediate | $1.02 | View Details |
![]() | ![]() | B32642H8332J000 | 3.3NF 5% 2000V MMKP BOXED | 3980 - Immediate | $1.02 | View Details |
![]() | ![]() | B32642H1472J000 | 4.7NF 5% 1600V MMKP BOXED | 3950 - Immediate | $1.03 | View Details |
![]() | ![]() | B32642H0103J000 | 10NF 5% 1000V MMKP BOXED | 3615 - Immediate | $1.05 | View Details |
![]() | ![]() | B32642H1682J000 | 6.8NF 5% 1600V MMKP BOXED | 3988 - Immediate | $1.06 | View Details |
![]() | ![]() | B32641H6153J000 | 15NF 5% 630V MMKP BOXED | 3893 - Immediate | $1.06 | View Details |
![]() | ![]() | B32642H0123J000 | 12NF 5% 1000V MMKP BOXED | 3980 - Immediate | $1.06 | View Details |
![]() | ![]() | B32641H6183J000 | 18NF 5% 630V MMKP BOXED | 3955 - Immediate | $1.06 | View Details |
![]() | ![]() | B32642H0153J000 | 15NF 5% 1000V MMKP BOXED | 3656 - Immediate | $1.09 | View Details |
![]() | ![]() | B32642H8472J000 | 4.7NF 5% 2000V MMKP BOXED | 3974 - Immediate | $1.09 | View Details |
![]() | ![]() | B32642H1103J000 | 10NF 5% 1600V MMKP BOXED | 3763 - Immediate | $1.09 | View Details |
![]() | ![]() | B32642H6223J000 | 22NF 5% 630V MMKP BOXED | 3745 - Immediate | $1.11 | View Details |
![]() | ![]() | B32642H1123J000 | 12NF 5% 1600V MMKP BOXED | 3900 - Immediate | $1.15 | View Details |
![]() | ![]() | B32641H6223J000 | 22NF 5% 630V MMKP BOXED | 3324 - Immediate | $1.20 | View Details |
![]() | ![]() | B32642H1153J000 | 15NF 5% 1600V MMKP BOXED | 3940 - Immediate | $1.23 | View Details |
![]() | ![]() | B32641H0682J000 | 6.8NF 5% 1000V MMKP BOXED | 3772 - Immediate | $1.24 | View Details |
![]() | ![]() | B32641H6273J000 | 27NF 5% 630V MMKP BOXED | 3801 - Immediate | $1.27 | View Details |
![]() | ![]() | B32642H6393J000 | 39NF 5% 630V MMKP BOXED | 3957 - Immediate | $1.28 | View Details |