Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Melexis MLX92253 Dual Hall-Effect Latch MLX92253 Dual Hall Effect Latch Publish Date: 2024-10-15

Melexis MLX92253 dual Hall effect latch incorporates a voltage regulator, two Hall sensors, and two open-drain outputs in a single package.

Image of Melexis ADK81116 RGB-LED Automotive Application Development Kit ADK81116 RGB-LED Automotive Application Development Kit Publish Date: 2024-05-30

Melexis’ ADK81116 RGB-LED is ideal for many automotive applications including ambient lighting and exterior accents.

Image of Melexis Technologies NV's MLX90513 Inductive Position Sensor MLX90513 Inductive Position Sensor Publish Date: 2024-04-16

Melexis' MLX90513 is a versatile inductive position sensor designed to provide accurate measurements of absolute rotary and linear motion.

Image of Melexis' MLX90397 3D Magnetometer MLX90397 3D Magnetometer Publish Date: 2022-08-08

Melexis’ MLX90397 Triaxis® 3D magnetometer with Triaxis® 3D Hall effect technology is ideally suited for cost-effective battery-powered applications.

Image of Melexis' MLX90392 3D Magnetometer MLX90392 3D Magnetometer Publish Date: 2021-07-09

Melexis' MLX90392 Triaxis® linear Hall effect magnetic sensor is designed for low power and cost sensitive applications.

Image of Melexis' Second-Generation Isolated Integrated Current Sensors MLX91220 and MLX91221 MLX91220/MLX91221 Isolated Integrated Current Sensors (0 A to 50 A) Updated: 2021-08-10

MLX91220 (5 V) and MLX91221 (3.3 V) integrated current sensors offer output mode flexibility defined at Melexis factory trimming.

Image of Melexis' MLX90395 Triaxis® Magnetometer MLX90395 Triaxis® Magnetometer Publish Date: 2020-07-06

MLX90395 is smaller and more power-efficient than alternative Hall effect sensors, thanks in large part to Melexis' Triaxis® technology.

Image of Melexis' Accurate Position Sensing Using 3D Hall Effect Technology Accurate Position Sensing Using 3D Hall Effect Technology Publish Date: 2020-05-08

Melexis' unique 3D Hall technology enables precise absolute rotary, linear, and proximity position sensing for a variety of applications.

Image of Melexis' MLX90374 Position Sensor MLX90374 Position Sensor Publish Date: 2019-12-27

Melexis' MLX90374 Triaxis® family position sensor offers stray field robustness featuring two output drivers, high operating voltage, and temperature operation.

Image of Melexis' MLX90632SLD-DCB Miniature SMD IR Thermometer IC for Medical Applications MLX90632SLD-DCB Miniature SMD Infrared (IR) Thermometer IC for Medical Applications Publish Date: 2019-08-05

Melexis' MLX90632SLD-DCB-00 is a surface mount QFN package thermometer IC for accurate non-contact temperature measurement.

MLX90340 Triaxis® Position Sensor - Melexis MLX90340 Triaxis® Position Sensor Publish Date: 2019-04-02

The Melexis MLX90340 is an absolute position sensor based on Triaxis® Hall technology for flexible sensing applications.

Image of Pimoroni's MLX90640 Thermal Camera Breakout MLX90640 Thermal Camera Breakout Publish Date: 2019-03-07

The Pimoroni PIM365 is a thermal imaging camera breakout board that utilizes the sophisticated Melexis MLX90640 far-infrared camera sensor.

Image of Melexis' MLX91216 and MLX91217 Current Sensors MLX91216 (IMC-HALL) and MLX91217 (Conventional) Next Generation Current Sensors Publish Date: 2019-02-21

The Gen 2.5 MLX91216 and MLX91217 from Melexis offer increased sensitivity accuracy and better diagnostic coverage over Gen 2 devices.

Image of Melexis' MLX90641 Infrared Thermal Sensor Array MLX90641 High-Temperature Infrared Thermal Sensor Array Publish Date: 2019-02-11

The MLX90641 IR array from Melexis is 16x12 pixels in a TO-39 package and able to accurately measure temperatures from -40°C to +300°C.

Image of Melexis' MLX90371 and MLX90372 Triaxis® GEN III Position Sensors MLX90371/MLX90372 Triaxis® GEN III Position Sensors Publish Date: 2018-10-25

Melexis' Triaxis® is an innovative magnetic sensor technology capable of very precise 3-axis magnetic field measurement from a single sensor.

MLX90380 Pre-Programmed Magnetic Resolver - Melexis MLX90380 Pre-Programmed Magnetic Resolver Publish Date: 2018-07-19

Melexis’ MLX90380 is ideally suited for applications needing fast position sensing readouts.

MLX90640 FIR Sensor - Melexis MLX90640 FIR Sensor Publish Date: 2018-06-04

The Melexis MLX90640 is a fully calibrated 32 pixel x 24 pixel IR array in an industry-standard 4-lead TO39 package with a digital interface.

Image of Melexis' MLX90632 Miniature Far Infared (FIR) Sensors MLX90632 Miniature Far Infrared (FIR) Sensors Publish Date: 2017-12-13

Melexis' MLX90632 FIR sensor including the sensor element, signal processing, digital interface, and optics allowing integration into many of applications.

Image of Melexis' MLX90393 Programmable Triaxis® Magnetic field sensor MLX90393 Programmable Triaxis® Magnetic Field Sensor Publish Date: 2017-11-01

Melexis' MLX90393 micropower magnetometer for non-contact HMI applications such as rotary knobs, dials, and joysticks.

Image of MLX90248 Omnipolar Hall-Effect Switch MLX90248 Omnipolar On/Off Hall Effect Switch Publish Date: 2017-10-24

Melexis’ MLX90248 Omnipolar magnetic switches for power hungry applications such as displays, backlights, and keypad illumination.