ADK81116 RGB-LED Automotive Application Development Kit

Melexis’ application development kit is designed to simplify the development of dynamic RGB-LED automotive applications

Image of Melexis ADK81116 RGB-LED Automotive Application Development KitMelexis' ADK81116_MELIBU_RGB is an application development kit designed to simplify the development of dynamic RGB-LED automotive applications. This comprehensive solution comes with pre-loaded configurable firmware (variant MLX81116KLW-AAE-150-RE).

The ADK81116_MELIBU_RGB provides a streamlined approach for creating captivating RGB-LED lighting effects in automotive designs. Whether users are working on interior ambient lighting, exterior accents, or animated displays, this development kit empowers engineers and designers to explore creative lighting solutions.

With its pre-loaded firmware, the ADK81116_MELIBU_RGB allows rapid prototyping and testing. The kit includes essential components, interfaces, and documentation to kickstart a variety of RGB-LED projects. Its flexibility and configurability make it suitable for various automotive applications.

Features
  • Pre-loaded configurable firmware: variant MLX81116KLW-AAE-150-RE firmware simplifies development
  • All-in-one kit for RGB-LED applications makes it a comprehensive solution
  • Accelerate design iterations with rapid prototyping
  • Easily connect to existing automotive systems with flexible interfaces
  • Explore dynamic lighting effects
Applications
  • Interior ambient lighting
  • Exterior accents
  • Animated displays
  • Dynamic turn signals
  • Instrument panel lighting

ADK81116 RGB-LED Automotive Application Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MLX81116ADK81116_MELIBU_RGBEVAL BOARD FOR MLX811161 - Immediate$616.71View Details
IC LED DRIVER LINEAR PWM 24QFNMLX81116KLW-AAC-100-SPIC LED DRIVER LINEAR PWM 24QFN26 - Immediate$5.38View Details
Published: 2024-05-30