MLX90513 Inductive Position Sensor
Melexis' position sensor provides precision sensing for automotive and industrial applications
The MLX90513 from Melexis Technologies NV is a versatile inductive position sensor designed to provide accurate measurements of absolute rotary and linear motion. This sensor is engineered to meet the demands of various applications, offering a wide variety of features. It is a reliable partner for accurate position sensing, whether in a vehicle or on the factory floor.
Features
- High accuracy: with a maximum error of ±0.1% full-scale, this sensor ensures precise position detection
- Rotary and linear support: the MLX90513 delivers 360° rotary or linear movement sensing up to 30 cm
- Immunity to magnetic stray fields: compliant with ISO 11452-8, it remains unaffected by external magnetic interference
- On-chip signal processing: efficiently processes captured analog signals
- Safety compliance: ASIL C compliant for all output modes, including analog, ensuring safety in critical applications
- Flexible signal conditioning: customize behavior with a 32-point programmable linear transfer characteristic
- Output modes: choose from SENT/SPC (short PWM code), PWM, or analog output
- Overvoltage protection: safeguarded against voltage spikes up to ±24 V
- Wide temperature range: operates reliably from -40°C to +160°C
- Compact package: available in a TSSOP-16 package
Applications
- Contactless absolute position sensing
- Ideal for throttle position sensing
- Precise pedal position detection
- Steering wheel angle measurement
- Ride height position monitoring
MLX90513 Inductive Position Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | MLX90513GGO-CAA-180-SP | INDUCTIVE POSITION SENSOR. | 1 - Immediate | $4.61 | View Details | |
![]() | ![]() | MLX90513GGO-CAA-100-RE | INDUCTIVE POSITION SENSOR ASSP W | 0 - Immediate | $2.81 | View Details |
![]() | ![]() | MLX90513GGO-CAA-180-RE | INDUCTIVE POSITION SENSOR ASSP W | 0 - Immediate | $2.85 | View Details |
![]() | ![]() | MLX90513GGO-CAA-100-SP | INDUCTIVE POSITION SENSOR ASSP W | 0 - Immediate | $3.41 | View Details |