MLX90340 Triaxis® Position Sensor

Melexis' absolute position sensor is based on Triaxis® Hall technology for flexible sensing applications

Image of Melexis MLX90340 Triaxis® Position SensorThe MLX90340, an absolute position sensor based on the Melexis Triaxis Hall technology for flexible sensing applications, is targeted for various applications in consumer and industrial markets. With a reduced set of core parameters compared to other Triaxis sensors in the portfolio, the MLX90340 only targets the essential: position sensing with the greatest ease of designing a magnet. It still offers the best flexibility to measure 360 degrees rotational (end-of-shaft or through-shaft) and up to a ±20 mm linear magnet movement.

Features
  • Absolute position sensor ±1 degree accuracy with 12-bit resolution
  • Programmable linearization algorithm: arbitrary points (4 points) or 17 points piecewise linear output compensation
  • Programmable magnetic mapping XY, XZ, YZ
  • 5 V supply
  • Magnet field range: 20 mT to 70 mT
  • Ratiometric analog output or PWM open drain/push-pull output (100 Hz to 1 kHz)
  • Four pre-programmed analog versions (90°, 180°, 270°, 360°)

MLX90340 Triaxis® Position Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRIAXIS PROG ROTARY/LINEAR POSITMLX90340SDC-AAA-200-SPTRIAXIS PROG ROTARY/LINEAR POSIT75 - Immediate$3.57View Details
TRIAXIS PROG ROTARY/LINEAR POSITMLX90340SDC-AAA-300-SPTRIAXIS PROG ROTARY/LINEAR POSIT0 - Immediate$2.67View Details
TRIAXIS PROG ROTARY/LINEAR POSITMLX90340EDC-AAA-000-SPTRIAXIS PROG ROTARY/LINEAR POSIT0 - Immediate$2.52View Details
TRIAXIS PROG ROTARY/LINEAR POSITMLX90340EDC-AAA-100-SPTRIAXIS PROG ROTARY/LINEAR POSIT23 - Immediate$3.57View Details
TRIAXIS PROG ROTARY/LINEAR POSITMLX90340EDC-AAA-200-SPTRIAXIS PROG ROTARY/LINEAR POSIT0 - Immediate$3.57View Details
TRIAXIS PROG ROTARY/LINEAR POSITMLX90340EDC-AAA-300-SPTRIAXIS PROG ROTARY/LINEAR POSIT70 - Immediate$3.57View Details
TRIAXIS PROG ROTARY/LINEAR POSITMLX90340EDC-AAA-400-SPTRIAXIS PROG ROTARY/LINEAR POSIT78 - Immediate$3.57View Details
TRIAXIS PROG ROTARY/LINEAR POSITMLX90340LDC-AAA-000-SPTRIAXIS PROG ROTARY/LINEAR POSIT53 - Immediate$3.57View Details
TRIAXIS PROG ROTARY/LINEAR POSITMLX90340LGO-AAA-000-SPTRIAXIS PROG ROTARY/LINEAR POSIT22 - Immediate$9.53View Details
TRIAXIS PROG ROTARY/LINEAR POSITMLX90340SDC-AAA-000-SPTRIAXIS PROG ROTARY/LINEAR POSIT75 - Immediate$3.38View Details
TRIAXIS PROG ROTARY/LINEAR POSITMLX90340SDC-AAA-100-SPTRIAXIS PROG ROTARY/LINEAR POSIT18 - Immediate$3.57View Details
TRIAXIS PROG ROTARY/LINEAR POSITMLX90340SDC-AAA-400-SPTRIAXIS PROG ROTARY/LINEAR POSIT13 - Immediate$3.57View Details
Published: 2019-04-02