AUD | USD

TELECOMMUNICATIONS

Key Components for Telecommunications Infrastructure

Telecommunications Infrastructure
View Details

MOSFETs

SiA419DJ

SiA419DJ-T1-GE3

Single, - 20 V P-Channel Power MOSFET

Features

  • 2 mm x 2 mm PowerPAK® SC-70 packaging
  • Maximum on-resistance down to 0.030 Ω
  • Typical gate charge of 17.5 nC at VGS = 4.5 V

Datasheet icon link SiA419DJ

View Details

MOSFETs

SiHG47N60E

SiHG47N60E

Single, 600 V N-Channel Power MOSFETs

Features

  • High-performance E Series high-voltage Super Junction technology
  • Maximum current up to 47 A
  • TO-247 packaging
  • Maximum on-resistance of 0.064 Ω atVGS = 10 V

Datasheet icon link SiHG47N60E

View Details

ICs

SiC401/SiC402

SiC401/SiC402

Scalable 10 A to 15 A, 30 V Buck Regulators

Features

  • Ultrafast transient response
  • Supports all ceramic capacitor solution with no external ESR requirement
  • Full protection set of OTP, SCP, UVP, OVP
  • Compact 32 lead QFN 5 mm x 5 mm package

Datasheet icon link SiC401A, SiC401BCD Datasheet icon link SiC402A, SiC402BCD

View Details

DIODES

3KASMCxx

3KASMCxx

3 kW SMC PAR® TVS VWM = 10 V ∼ 43 V

Features

  • 3000 W peak pulse power capability with a 10/1000 µs waveform
  • Tj = 185 °C capability suitable for high reliability and automotive requirements
  • AEC-Q101 qualified
  • RoHS-compliant

Datasheet icon link 3KASMC10 thru 3KASMC43A
Datasheet icon link 3KASMC10 thru 3KASMC43A (Halogen-Free)

View Details

RESISTORS

WSL2512

WSL2512

SMD, Power Metal Strip® Resistor

Features

  • 1 W current sensing resistor in 2512 package size
  • Features a very low 5.0 mΩ to 500 mΩ resistance value range
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance up to + 170 °C

Datasheet icon link WSL

View Details

INDUCTORS

IHLP-1212AB

IHLP-1212AB

Low-Profile, High-Current IHLP® Inductor

Features

  • Shielded construction
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • 100 % lead (Pb)-free and RoHS-compliant

Datasheet icon link IHLP-1212AB-11

View Details

CAPACITORS

TR3

TR3

Molded Case SMD Tantalum Chip Capacitor

Features

  • Low ESR
  • 100 % surge current tested (C, D, and E case sizes)
  • Molded case available in seven case codes
  • Terminations: 100 % matte tin, standard tin/lead available

Datasheet icon link TR3

 
View Details

RESISTORS

WSL1206

WSL1206

SMD, Power Metal Strip® Resistor

Features

  • 0.25 W current sensing resistor in 1206 package size
  • Features a very low 1.0 mΩ to 200 mΩ resistance value range
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance up to + 170 °C

Datasheet icon link WSL

View Details

CAPACITORS

MKT370

MKT370

DC MKT Film Capacitors

Features

  • Blocking and coupling, bypass and energy reservoir applications
  • Capacitance range from 680 pF up to 1.5 µF
  • Voltage range from 50 VDC up to 630 VDC
  • Maximum application temperature up to 105 °C

Datasheet icon link MKT370

View Details

CAPACITORS

Vitramon Commercial Series<

Vishay Vitramon Commercial Series

SMD Multillayer Ceramic Chip Capacitors (Including 1812)

Features

  • C0G (NP0) and X7R dielectrics with voltages up to 1000 V
  • C0G (NP0) offers low dissipation and tight tolerance for tuning circuits
  • RF high frequency dielectric in size 0402, 0603, 0805 with voltages up to 250 VDC
  • Reliable Noble Metal Electrode (NME) system build with wet process

Datasheet icon link VJ Commercial Series

View Details

CAPACITORS

293D

293D

SMD Tantalum Molded Chip Capacitor

Features

  • Tantamount®, standard industrial grade
  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin/lead available
  • Compatible with high volume automatic pick and place equipment

Datasheet icon link 293D

View Details

MOSFETs

Si4056DY

Si4056DY

Single, 100 V N-Channel Power MOSFET

Features

  • SO-8 packaging
  • Maximum on-resistance down to 0.023 Ω
  • Typical gate charge of 19.6 nC at VGS = 10 V

Datasheet icon link Si4056DY

View Details

DIODES

SMAJ75A-E3

SMAJ75A-E3

400 W SMA TRANSZORB® TVSVWM = 75 V

Features

  • 400 W peak pulse power capability at 10/1000 µs waveform
  • Available in uni/bi directional
  • Low profile SMA package
  • Excellent clamping capability

Datasheet icon link SMAJ5.0A thru SMAJ188CA
Datasheet icon link SMAJ5.0A thru SMAJ188CA (Halogen-Free)

View Details

INDUCTORS

IFSC-1515AH-01

IFSC-1515AH-01

Low-Profile High-Current Inductor

Features

  • Shielded construction
  • Frequency range up to 5 MHz
  • RoHS-compliant

Datasheet icon link IFSC-1515AH-01

View Details

RESISTORS, NON-LINEAR

TFPT

TFPT

SMD, PTC Ni Thin Film Linear Thermistor

Features

  • Wide temperature range up to 150 °C
  • High stability over the entire temperature range, < 0.25 % drift

Datasheet icon link TFPT

View Details

RESISTORS

WSL2512

WSL2512

SMD, Power Metal Strip® Resistor

Features

  • 1 W current sensing resistor in 2512 package size
  • Features a very low 5.0 mΩ to 500 mΩ resistance value range
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance up to + 170 °C

Datasheet icon link WSL

View Details

RESISTORS, NON-LINEAR

NTCS0603E3

NTCS0603E3

Glass-Protected SMD 0603 NTC Thermistors

Features

  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • High operating temperature up to 150 °C

Datasheet icon link NTCS0603E3

View Details

RESISTORS

TNPW e3

TNPW e3 Series

High-Stability Thin Film Chip Resistors

Features

  • Low temperature coefficient and tight tolerances: ± 0.1 %, ± 10 ppm/K
  • Excellent overall stability in harsh environmental conditions
  • AEC-Q200 qualified, automotive grade
  • Case sizes: 0402 to 1210

Datasheet icon link TNPW e3

View Details

CAPACITORS

TR3

TR3

Molded Case SMD Tantalum Chip Capacitor

Features

  • Low ESR
  • 100 % surge current tested (C, D, and E case sizes)
  • Molded case available in seven case codes
  • Terminations: 100 % matte tin, standard tin/lead available

Datasheet icon link TR3

View Details

RESISTORS

MC Series

MC Series

Thick Film Chip Resistors

Features

  • CECC approved according to EN 140401-801
  • Available from 1R to 10M
  • Low TCR down to ± 10 ppm/K, tight tolerance down to 0.1 %
  • High pulse load robustness

Datasheet icon link MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Precision
Datasheet icon link MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Professional
Datasheet icon link MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Precision
Datasheet icon link MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
Datasheet icon link MCS 0402 VG01, MCT 0603 VG01, MCU 0805 VG01, MCA 1206 VG01

View Details

CAPACITORS

VJ.....W1BC Series

VJ.....W1BC Series

SMD Multilayer Ceramic Chip Capacitors (Including 0402)

Features

  • Available from 0201 to 1210 body sizes
  • C0G (NP0), X5R, X7R, Y5V, high Q and ultra high Q/low ESR dielectrics
  • Chip array size 0612 with 4 capacitors inside
  • Build with dry sheet technology process and 100 % tin termination, fully RoHS-compliant

Datasheet icon link VJ....W1BC Basic Commodity Series
Datasheet icon link VJ....W1BC High Q Dielectric
Datasheet icon link VJ....W1BC MLCC Chip Array
Datasheet icon link VJ....W1BC Ultra High Q/Low ESR
Datasheet icon link VJ....W1BC Ultra Small Series 0201

View Details

INDUCTORS

IHLP-2525

IHLP-2525

Low-Profile, High-Current IHLP® Inductor

Features

  • Shielded construction
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • 100 % lead (Pb)-free and RoHS-compliant

Datasheet icon link IHLP-2525CZ-01 Datasheet icon link IHLP-2525CZ-06 Datasheet icon link IHLP-2525CZ-07
Datasheet icon link IHLP-2525CZ-11 Datasheet icon link IHLP-2525CZ-51 Datasheet icon link IHLP-2525CZ-1A
Datasheet icon link IHLP-2525CZ-5A Datasheet icon link IHLP-2525CZ-A1

 
View Details

RESISTORS

WSL1206

WSL1206

SMD, Power Metal Strip® ResistoR

Features

  • 0.25 W current sensing resistor in 1206 package size
  • Features a very low 1.0 mΩ to 200 mΩ resistance value range
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance up to + 170 °C

Datasheet icon link WSL

View Details

CAPACITORS

592D/592W Series

298D Series (Standard) and 298W Series (Extended) Microtan®

Ideal for Space Constrained Applications

Features

  • Industry's best volumetric efficiency
  • Small sizes including 0402, 0603, and 0805 footprints

Datasheet icon link 298D, 298W

View Details

CAPACITORS

IHLP-5050CE

IHLP-5050CE

Low-Profile, High-Current IHLP® Inductor

Features

  • Shielded construction
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • 100 % lead (Pb)-free and RoHS-compliant

Datasheet icon link IHLP-5050CE-01 Datasheet icon link IHLP-5050CE-06 Datasheet icon link IHLP-5050CE-07
Datasheet icon link IHLP-5050CE-A1

View Details

RESISTORS

RCWE 0402/0603

RCWE 0402/0603

Thick Film Surface-Mount Chip Resistor

Features

  • Extremely low resistance value range (10 mΩ to 976 mΩ)
  • 0.125 W/0.2 W power rating and wraparound termination
  • Standard tolerance of 1.0 % and 5.0 %
  • Temperature coefficient: from ± 400 ppm/°C to ± 100 ppm/°C

Datasheet icon link RCWE

View Details

MOSFETs

SiR846ADP

SiR846ADP

Single, 100 V N-Channel Power MOSFET

Features

  • Highly optimized medium-voltage ThunderFET®technology
  • Thermally enhanced PowerPAK® SO-8 package
  • Maximum on-resistance down to 0.0078 Ω

Datasheet icon link SiR846ADP

View Details

OPTOELECTRONICS

VO14642AT

VO14642AT

1 Form A Solid-State Relay

Features

  • High speed SSR - ton/toff < 800 µs
  • Load current 2 A, DC configuration
  • Maximum RON 0.25 Ω

Datasheet icon link VO14642AT

View Details

RECTIFIERS

V10P10

V10P10

10 A, 100 V TMBS® in SMPC

Features

  • Trench MOS Schottky technology
  • Low forward voltage drop
  • Very low profile - typical height of 1.1 mm
  • RoHS-compliant, halogen-free

Datasheet icon link V10P10

View Details

MOSFETs

SiRA02DP

SiRA02DP

Single, 30 V N-Channel Power MOSFET

Features

  • Highly efficient TrenchFET® Gen IV technology for increased power density
  • Thermally enhanced PowerPAK® SO-8 package
  • Maximum on-resistance down to 0.002 Ω
  • Typical gate charge of 78 nC at VGS = 10 V

Datasheet icon link SiRA02DP

View Details

MOSFETs

SiR422DP

SiR422DP

Single, 40 V N-Channel Power MOSFET

Features

  • Thermally enhanced PowerPAK® SO-8 package
  • Maximum on-resistance down to 0.0066 Ω
  • Typical gate charge of 32 nC at VGS = 10 V

Datasheet icon link SiR422DP