AUD | USD

TELECOMMUNICATIONS

Key Components for Telecommunications Mobile

Telecommunications Mobile
View Details

RESISTORS

WSL0805

WSL0805

SMD, Power Metal Strip® Resistor

Features

  • 0.125 W current sensing resistor in 0805 package size
  • Features a very low 5.0 mΩ to 200 mΩ resistance value range
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance up to + 170 °C

Datasheet icon link WSL Datasheet icon link WSL...18 High Power

View Details

ICs

SiP32454

SiP32454

3 A Slew Rate Control Smart Load Switches

Features

  • Low input operating voltage
  • Low and flat RDS(on) on the entire operating voltage
  • Reverse current blocking when the switch is off
  • Compact 1.2 mm x 1.6 mm plastic package and 0.8 mm x 0.8 mm WCSP package

Datasheet icon link SiP32454, SiP32455

View Details

MOSFETs

SiA445EDJ

SiA445EDJ

Single, - 20 V P-Channel Power MOSFETs

Features

  • Maximum current of 9.5 A, 2 mm x 2 mm PowerPAK® SC-70 packaging, maximum on-resistance down to 0.0165 Ω, and 2000 V typical ESD protection (SiA445EDJ)
  • Maximum current of 1.5 A, industry smallest chip scale packaging with MICROFOOT® 0.8 mm x 0.8 mm, maximum on-resistance down to 0.09 Ω, and 1000 V typical ESD protection (Si8809EDB)

Datasheet icon link SiA445EDJ

View Details

OPTOELECTRONICS

VCNL4020

VCNL4020

16-Bit Effective Resolution for Both Proximity and Ambient Sensing

Features

  • Excellent crosstalk immunity; no mechanical barrier required
  • Programmable LED drive current from 10 mA to 200 mA in 10 mA steps
  • Proximity distance up to 20 cm (8 in.)
  • Driver for external emitters to increase range up to 1 meter
  • Ambient light detection from 0.25 lx to 16 klx

Datasheet icon link VCNL4020

View Details

CAPACITORS

298D, 298W

298D Series (Standard) and 298W Series (Extended) Microtan®

Ideal for Space Constrained Applications

Features

  • Industry's best volumetric efficiency
  • Small sizes including 0402, 0603, and 0805 footprints

Datasheet icon link 298D, 298W

View Details

RESISTORS

RCWE 0402/0603

RCWE 0402/0603

Thick Film Surface-Mount Chip Resistor

Features

  • Extremely low resistance value range (10 mΩ to 976 mΩ)
  • 0.125 W/0.2 W power rating and wraparound termination
  • Standard tolerance of 1.0 % and 5.0 %
  • Temperature coefficient: from ± 400 ppm/°C to ± 100 ppm/°C

Datasheet icon link RCWE

View Details

RESISTORS

MC Series

MC Series

Thick Film Chip Resistors

Features

  • CECC approved according to EN 140401-801
  • Available from 1R to 10M
  • Low TCR down to ± 10 ppm/K, tight tolerance down to 0.1 %
  • High pulse load robustness

Datasheet icon link MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Precision
Datasheet icon link MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Professional
Datasheet icon link MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Precision
Datasheet icon link MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
Datasheet icon link MCS 0402 VG01, MCT 0603 VG01, MCU 0805 VG01, MCA 1206 VG01

View Details

RESISTORS

WSL0805

WSL0805

SMD, Power Metal Strip® Resistor

Features

  • 0.125 W current sensing resistor in 0805 package size
  • Features a very low 5.0 mΩ to 200 mΩ resistance value range
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance up to + 170 °C

Datasheet icon link WSL Datasheet icon link WSL...18 High Power

View Details

RESISTORS

TNPW e3

TNPW e3 Series

High-Stability Thin Film Chip Resistors

Features

  • Low temperature coefficient and tight tolerances: ± 0.1 %, ± 10 ppm/K
  • Excellent overall stability in harsh environmental conditions
  • AEC-Q200 qualified, automotive grade
  • Case sizes: 0402 to 1210

Datasheet icon link TNPW e3

View Details

CAPACITORS

592D/592W Series

592D/592W Series Low-Profile, Ultra High Capacitance Tantamount®

Low-Profile High Capacitance Tantalum Capacitors

Features

  • Capacitance values up to 2200 µF
  • Ideal for use in creating a capacitance bank for energy storage
  • These high capacitance devices minimize component count
  • Low profile package will fit in your design (1.5 mm to 2.0 mm)

Datasheet icon link 592D Datasheet icon link 592W

View Details

MLCC CAPACITORS

VJ1812Y High-Capacitance MLCC

Vishay Vitramon Commercial Series

Features

  • C0G (NP0) and X7R dielectrics with voltages up to 1000 V
  • X7R dielectric version offers high C/V values, available in large case sizes
  • Reliable Noble Metal Electrode (NME) system built with wet process

Datasheet icon link VJ Commercial Series

View Details

INDUCTORS

IFSC-111AZ

IFSC-111AZ

Low-Profile High-Current Inductor

Features

  • Shielded construction
  • Frequency range up to 5 MHz
  • RoHS-compliant

Datasheet icon link IFSC-1111AZ-01

View Details

RESISTORS

RCWE 0402/0603

RCWE 0402/0603

Thick Film Surface-Mount Chip Resistor

Features

  • Extremely low resistance value range (10 mΩ to 976 mΩ)
  • 0.125 W/0.2 W power rating and wraparound termination
  • Standard tolerance of 1.0 % and 5.0 %
  • Temperature coefficient: from ± 400 ppm/°C to ± 100 ppm/°C

Datasheet icon link RCWE

View Details

MOSFETs

SiA431DJ

SiA431DJ

Single, - 20 V P-Channel Power MOSFETs

Features

  • Maximum current of 7.7 A, 2 mm x 2 mm PowerPAK® SC-70 packaging, maximum on-resistance down to 0.025 Ω at VGS = 4.5 V (SiA431DJ)
  • Maximum current of 1.5 A, industry smallest chip scale packaging with MICROFOOT® 0.8 mm x 0.8 mm, maximum onresistance down to 0.09 Ω, and 1000 V typical ESD protection (Si8809EDB)

Datasheet icon link SiA431DJ

View Details

RECTIFIERS

SS2PH10

SS2PH10

2 A, 100 V Schottky in SMP

Features

  • Very low profile - typical height of 1.0 mm for SMP
  • Low forward voltage drop
  • Ideal for automated placement
  • RoHS-compliant, halogen-free

Datasheet icon link SS2PH9, SS2PH10

View Details

OPTOELECTRONICS

VLMx1300

VLMx1300

0603 LED Indicator

Features

  • Super red, soft orange, yellow, yellowgreen, true-green, and blue
  • Exceptionally bright in a chip LED package
  • Viewing angle of 130°
  • 1.6 mm x 0.8 mm x 0.8 mm height

Datasheet icon link VLMS1300, VLMO1300, VLMY1300, VLMG1300, VLMTG1300, VLMB1300, VLMB1310

 

View Details

RESISTORS

WSL0603

WSL0603

SMD, Power Metal Strip® Resistor

Features

  • 0.1 W current sensing resistor in 0603 package size
  • Features a very low 10 mΩ to 100 mΩ resistance value range
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance up to + 170 °C

Datasheet icon link WSL Datasheet icon link WSL...18 High Power

View Details

CAPACITORS

298D, 298W

298D Series (Standard) and 298W Series (Extended) Microtan®

Ideal for Space Constrained Applications

Features

  • Industry's best volumetric efficiency
  • Small sizes including 0402, 0603, and 0805 footprints

Datasheet icon link 298D, 298W

View Details

MOSFETs

SiA426DJ

SiA426DJ

Single 20 V to 30 V N-Channel, Dual - 30 V P-Channel Power MOSFETs

Features

  • Maximum current up to 12 A
  • Thermally enhanced 3.3 mm x 3.3 mm PowerPAK® 1212-8 (1/3 the size of an SO-8) and 2 mm x 2 mm PowerPAK SC-70 packaging
  • Maximum on-resistance down to 0.0085 Ω

Datasheet icon link SiA426DJ

View Details

RECTIFIERS

MSS2P2/MSS2P3

MSS2P2/MSS2P3, SS2P2L/SS2P3L

2 A, 20 V and 30 V Schottky in MicroSMP, SMP

Features

  • Very low profile - typical height of 0.68 mm for MicroSMP, typical height of 1.0 mm for SMP
  • Low forward voltage drop
  • Ideal for automated placement
  • RoHS-compliant, halogen-free

Datasheet icon link MSS2P2, MSS2P3 Datasheet icon link SS2P2L, SS2P3L

View Details

ICs

SiP12107

SiP12107/SiP12108

Scalable 3 A/5 A Compact Buck Regulators

Features

  • Ultrafast transient response
  • Supports all ceramic capacitor solution with no external ESR requirement
  • Full protection set of OTP, SCP, UVP, OVP
  • Compact 16 lead QFN 3 mm x 3 mm package

Datasheet icon link SiP12107

View Details

RESISTORS, NON-LINEAR

NTCS0402E3

NTCS0402E3

Glass-Protected SMD 0402 NTC Thermistor

Features

  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • High operating temperature up to 150 °C

Datasheet icon link NTCS0402E3

View Details

INDUCTORS

IWAS-3827

IWAS-3827

Wireless Charging Receiving Coil/Shield

Features

  • Used for Rx applications up to 10 W
  • Optimized for 5 V charging circuitry
  • High permeability shielding for wireless charging
  • Blocks charging flux from sensitive components or batteries

Datasheet icon link IWAS-3827EC-50

View Details

CAPACITORS

VJ.....W1BC Series

VJ.....W1BC Series

SMD Multilayer Ceramic Chip Capacitors (Including 0402)

Features

  • Available from 0201 to 1210 body sizes
  • C0G (NP0), X5R, X7R, Y5V, high Q and ultra high Q/low ESR dielectrics
  • Chip array size 0612 with 4 capacitors inside
  • Build with dry sheet technology process and 100 % tin termination, fully RoHS-compliant

Datasheet icon link VJ....W1BC Basic Commodity Series
Datasheet icon link VJ....W1BC High Q Dielectric
Datasheet icon link VJ....W1BC MLCC Chip Array
Datasheet icon link VJ....W1BC Ultra High Q/Low ESR
Datasheet icon link VJ....W1BC Ultra Small Series 0201