AUD | USD

CONSUMER

Key Components for Consumer Entertainment

Consumer Entertainment
View Details

CAPACITORS

Ceramic Chip Antenna

Ceramic Chip Antenna

SMD UHF Ceramic Chip Antenna

Features

  • Complete UHF band coverage (470 MHz to 860 MHz) up to 1.1 GHz
  • Small outline VJ5305 (35 mm x 5 mm x 1.2 mm) and VJ6040 (10.5 mm x 15.5 mm x 1.2 mm)
  • 50 Ω unbalanced interface, omnidirectional, linear polarization
  • Reliable Noble Metal Electrode (NME) system build with wet process

Datasheet icon link VJ5301M868MXBSR Datasheet icon link VJ5301M915MXBSR
Datasheet icon link VJ5601M915MXBSR Datasheet icon link VJ5601M868MXBSR

View Details

INDUCTORS

IFSC

IFSC

Low-Profile High-Current Inductor

Features

  • 5 sizes available
  • Shielded construction
  • Frequency range up to 5 MHz
  • RoHS-compliant

Datasheet icon link IFSC-0806AZ-01 Datasheet icon link IFSC-1008AB-01 Datasheet icon link IFSC-1111AB-01
Datasheet icon link IFSC-1111AZ-01 Datasheet icon link IFSC-1515AH-01

View Details

MOSFETs

SiA906EDJ

SiA906EDJ

Dual 20 V N-Channel Power MOSFET

Features

  • 20 V n-channel technology
  • Maximum current of 4.1 A
  • 2 mm x 2 mm PowerPAK® SC-70 packaging
  • Maximum on-resistance of 0.046 Ω atVGS = 4.5 V

Datasheet icon link SiA906EDJ

View Details

MOSFETs

SiHP12N60E

SiHP12N60E

Single 600 V N-Channel Power MOSFET

Features

  • High performance E Series high-voltage Super Junction technology
  • Maximum current of 12 A
  • TO-220 packaging
  • Maximum on-resistance of 0.38 Ω at VGS = 10 V

Datasheet icon link SiHP12N60E

View Details

ICs

SiP12107/SiP12108

SiP12107/SiP12108

Scalable 3 A/5 A Compact Buck Regulators

Features

  • Ultrafast transient response
  • Supports all ceramic capacitor solution with no external ESR requirement
  • Full protection set of OTP, SCP, UVP, OVP
  • Compact 16 lead QFN 3 mm x 3 mm package

Datasheet icon link SiP12107

View Details

OPTOELECTRONICS

VLMx1300

VLMx1300

0603 LED Indicator

Features

  • Super red, soft orange, yellow, yellowgreen, true-green, and blue
  • Exceptionally bright in a chip LED package
  • Viewing angle of 130°
  • 1.6 mm x 0.8 mm x 0.8 mm height

Datasheet icon link VLMS1300, VLMO1300, VLMY1300, VLMG1300, VLMTG1300, VLMB1300, VLMB1310

View Details

RECTIFIERS

MBR10100

MBR10100

5 A, 200 V TMBS®, 10 A, 100 V Schottky in TO-220

Features

  • Trench MOS Schottky technology
  • Low forward voltage drop
  • RoHS-compliant
  • High frequency operation

Datasheet icon link MBR1090, MBR10100

View Details

RECTIFIERS

TSOP34xx

TSOP34xx - Remote Control Receiver

Through-Hole Package with Integrated Photodiode and Pre-Amplifier

Features

  • Carrier frequencies of 30, 33, 36, 38, 40 and 56 kHz
  • Improved shielding against EMI
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against ambient light

Datasheet icon link TSOP321.., TSOP323.., TSOP325.., TSOP341.., TSOP343.., TSOP345..
Datasheet icon link TSOP322.., TSOP324.., TSOP344.., TSOP348..

View Details

RESISTORS

WSLxxxx

WSLxxxx

SMD, Power Metal Strip® Resistor

Features

  • High power ratings: from 0.125 W to 5.0 W for SMD devices
  • Available in many case sizes: 0603 to 5931
  • Very low resistance value range: 0.2 mΩ to 500 mΩ
  • Standard tolerance of 1.0 % with 0.5 % available

Datasheet icon link WSL Datasheet icon link WSL2726 Datasheet icon link WSL3921, WSL5931
Datasheet icon link WSL3637 Datasheet icon link WSL4026

 

View Details

RESISTORS

CRHV

CRHV

High-Voltage Thick Film Chip Resistor

Features

  • Working voltages of 1500 V to 3000 V; in values of 2 MΩ to 50 GΩ
  • 3-sided wraparound termination standard, with options including flip-chip
  • Termination materials available for soldering, epoxy, or wire bond applications
  • Custom designs available to meet customer applications

Datasheet icon link CRHV

View Details

CAPACITORS

BFC2373

BFC2373

DC MKT Film Capacitors

Features

  • Blocking and coupling, bypass and energy reservoir applications
  • Capacitance range from 47 nF up to 15 µF
  • Voltage range from 100 VDC up to 630 VDC
  • Maximum application temperature of 105 °C

Datasheet icon link MKT373M (Mini) Datasheet icon link MKT371, MKT372, MKT373

View Details

MOSFETs

SiHF8N50D/SiHF15N60E

SiHF8N50D/SiHF15N60E

Single 500 V and 600 V N-Channel Power 

Features

  • High-voltage D Series latest generation conventional planar and high-performance E Series Super Junction technology
  • Maximum current up to 15 A
  • FULLPAK220 packaging
  • Maximum on-resistance down to 0.28 Ω at VGS = 10 V

Datasheet icon link SiHF8N50D Datasheet icon link SiHF15N60E

View Details

OPTOELECTRONICS

VLMx1300

VLMx1300

0603 LED Indicator

Features

  • Super red, soft orange, yellow, yellowgreen, true-green, and blue
  • Exceptionally bright in a chip LED package
  • Viewing angle of 130°
  • 1.6 mm x 0.8 mm x 0.8 mm height

Datasheet icon link VLMS1300, VLMO1300, VLMY1300, VLMG1300, VLMTG1300, VLMB1300, VLMB1310

View Details

OPTOELECTRONICS

TEMT6200FX01

TEMT6200FX01

Ambient Light Sensor

Features

  • Human-eye like response to light
  • Peak sensitivity of 550 nm
  • 0805 PCB based package with height of 0.8 mm
  • Proprietary filtering epoxy to suppress infrared influence

Datasheet icon link TEMT6200FX01

View Details

OPTOELECTRONICS

TSOP57x

TSOP57x

IR Receiver for Remote Control

Features

  • Super low profile of 0.8 mm with 45 m transmit distance
  • Wide viewing angle of 150°
  • Carrier frequencies of 36 kHz, 38 kHz, 40 kHz, and 56 kHz
  • Noise suppression AGC2, AGC3, AGC4, and AGC5

Datasheet icon link TSOP572.., TSOP574.. Datasheet icon link TSOP573.., TSOP575..

View Details

RECTIFIER

V30100C

V30100C

30 A 120 V, 100 V TMBS® in TO-262, TO-220

Features

  • Trench MOS Schottky technology
  • Low forward voltage drop
  • RoHS-compliant
  • High frequency operation

Datasheet icon link V30100C, VI30100C
Datasheet icon link V30100C, VF30100C, VB30100C and VI30100C

View Details

DIODES

SMAJxx (Power)

SMAJxx (Power)

Single 500 V and 600 V N-Channel Power MOSFETs

Features

  • 300 W/400 W peak pulse power capability at10/1000 µs waveform
  • Very fast response time
  • Low-profile SMA package
  • Excellent clamping capability

Datasheet icon link SMAJ5.0A thru SMAJ188CA Datasheet icon link SMAJ5.0A thru SMAJ188CA (Halogen-Free)
Datasheet icon link SMAJ530 and SMAJ550

View Details

INDUCTORS

IHLP-2525

IHLP-2525

Low-Profile, High-Current IHLP® Inductor

Features

  • Shielded construction
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • 100 % lead (Pb)-free and RoHS-compliant

Datasheet icon link IHLP-2525AH-01 Datasheet icon link IHLP-2525AH-A1 Datasheet icon link IHLP-2525BD-01
Datasheet icon link IHLP-2525BD-A1 Datasheet icon link IHLP-2525CZ-01 Datasheet icon link IHLP-2525CZ-06
Datasheet icon link IHLP-2525CZ-07 Datasheet icon link IHLP-2525CZ-11 Datasheet icon link IHLP-2525CZ-51
Datasheet icon link IHLP-2525CZ-1A Datasheet icon link IHLP-2525CZ-5A Datasheet icon link IHLP-2525CZ-A1
Datasheet icon link IHLP-2525EZ-01

 
View Details

RESISTORS

WSLxxxx

WSLxxxx

SMD, Power Metal Strip® Resistor

Features

  • High power ratings: from 0.125 W to 5.0 W for SMD devices
  • Available in many case sizes: 0603 to 5931
  • Very low resistance value range: 0.2 mΩ to 500 mΩ
  • Standard tolerance of 1.0 % with 0.5 % available

Datasheet icon link WSL Datasheet icon link WSL2726 Datasheet icon link WSL3921, WSL5931
Datasheet icon link WSL3637 Datasheet icon link WSL4026

View Details

CAPACITORS

298D/298W Series

298D Series (Standard) and 298W Series (Extended) Microtan®

Ideal for Space Constrained Applications

Features

  • Industry's best volumetric efficiency
  • Small sizes including 0402, 0603, and 0805 footprints

Datasheet icon link 298D, 298W

View Details

MOSFETs

SiSA04DN

SiSA04DN

Single 30 V N-Channel Power MOSFETs

Features

  • Highly efficient TrenchFET® Gen IV technology for increased power density
  • Maximum current up to 28 A
  • Thermally enhanced PowerPAK® 1212-8 is 1/3 the size of an SO-8
  • Maximum on-resistance down to 0.00215 Ω

Datasheet icon link SiSA04DN

View Details

ICs

SiC780

SiC780

50 A, 16 V DrMOS Integrated Power Stage

Features

  • 93 % peak efficiency
  • High switching frequency up to 1 MHz
  • Complaint with Intel DrMOS 4.0 specifications
  • Packaged in a 40 lead QFN, 6 mm x 6 mm x0.75 mm

Datasheet icon link SiC780, SiC780A

View Details

DIODES

SMCJxx

SMCJxx

1500 W SMC TRANSZORB® TVS VWM = 5 V ∼ 188 V

Features

  • 1500 W peak pulse power capability at10/1000 µs waveform
  • Very fast response time
  • Low profile SMC package
  • Excellent clamping capability

Datasheet icon link SMCJ5.0A thru SMCJ188CA Datasheet icon link SMCJ5.0A thru SMCJ188CA (Halogen-Free)

View Details

INDUCTORS

IFSC

IFSC

Low-Profile High-Current Inductor

Features

  • 5 sizes available
  • Shielded construction
  • Frequency range up to 5 MHz
  • RoHS-compliant

Datasheet icon link IFSC-0806AZ-01 Datasheet icon link IFSC-1008AB-01 Datasheet icon link IFSC-1111AB-01
Datasheet icon link IFSC-1111AZ-01 Datasheet icon link IFSC-1515AH-01

View Details

RESISTORS

MC Series

MC Series

Thick Film Chip Resistors

Features

  • CECC approved according to EN 140401-801
  • Available from 1R to 10M
  • Low TCR down to ± 10 ppm/K, tight tolerance down to 0.1 %
  • High pulse load robustness

Datasheet icon link MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Precision
Datasheet icon link MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Professional
Datasheet icon link MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Precision
Datasheet icon link MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
Datasheet icon link MCS 0402 VG01, MCT 0603 VG01, MCU 0805 VG01, MCA 1206 VG01