S22K0C-P03MSN0-600S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ODU
In Stock: 0
Unit Price: $153.40000
Datasheet

Parametric Equivalent


ODU
In Stock: 0
Unit Price: $153.49000
Datasheet
3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S22K0C-P03MSN0-600S

DigiKey Part Number
1907-S22K0C-P03MSN0-600S-ND
Manufacturer
Manufacturer Product Number
S22K0C-P03MSN0-600S
Description
ODU MINI-SNAP STRAIGHT PLUG, SZ2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S22K0C-P03MSN0-600S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
16A
Number of Positions
3
Voltage Rating
800V
Shell Size - Insert
2
Cable Opening
0.217" ~ 0.236" (5.50mm ~ 6.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome over Nickel
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
0
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Shell Material
Brass
Base Product Number
Shell Finish
Chrome over Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S22K0C-P03MSN0-550SODU01907-S22K0C-P03MSN0-550S-ND$153.40000Parametric Equivalent
S22K0C-P03MSN0-650SODU01907-S22K0C-P03MSN0-650S-ND$153.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$153.49000$153.49
Manufacturers Standard Package
Unit Price without GST:$153.49000
Unit Price with GST:$168.83900