ODU Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : $52.49000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | - | - | 1 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | 0 | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 2.75A | - | - | -50°C ~ 120°C | |||
489 In Stock | 1 : $115.62000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 7A | 300V | 0.217" (5.50mm) | -51°C ~ 125°C | |||
128 In Stock | 1 : $120.27000 Bulk | Bulk | Active | Plug, Male Pins | 10 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 200V | 0.217" (5.50mm) | -51°C ~ 125°C | |||
29 In Stock | 1 : $124.97000 Bulk | Bulk | Active | Plug, Male Pins | 12 (10 + 2 Power) | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | B | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 1A, 5A | - | 0.276" (7.00mm) | -51°C ~ 125°C | |||
468 In Stock | 1 : $130.84000 Bulk | Bulk | Active | Plug, Male Pins | 10 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 200V | 0.217" (5.50mm) | -51°C ~ 125°C | |||
140 In Stock | 1 : $156.45000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | - | - | 0 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 5A | 200V | - | -51°C ~ 125°C | |||
644 In Stock | 1 : $161.24000 Bulk | Bulk | Active | Plug, Male Pins | 16 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 200V | 0.256" (6.50mm) | -51°C ~ 125°C | |||
221 In Stock | 1 : $183.51000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 333V | 0.256" (6.50mm) | -51°C ~ 125°C | |||
99 In Stock | 1 : $187.50000 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | B | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 10A | - | 0.126" ~ 0.256" (3.20mm ~ 6.50mm) | -51°C ~ 125°C | |||
58 In Stock | 1 : $192.80000 Bulk | Bulk | Active | Plug, Male Pins | 10 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | C | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 200V | 0.217" (5.50mm) | -51°C ~ 125°C | |||
43 In Stock | 1 : $205.12000 Bulk | Bulk | Active | Plug, Male Pins | 16 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | C | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 200V | 0.256" (6.50mm) | -51°C ~ 125°C | |||
368 In Stock | 1 : $26.37000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 0 | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 10A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | 50°C ~ 120°C | |||
30 In Stock | 1 : $90.50000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | 1 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | 0 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | Ground | - | 7.5A | - | - | -40°C ~ 120°C | |||
34 In Stock | 1 : $99.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 14 | - | - | 1 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | 0 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | - | Ground | Shielded | 4A | - | - | -40°C ~ 120°C | |||
71 In Stock | 1 : $100.10000 Bulk | Bulk | Active | Plug, Male Pins | 14 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 0 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | - | Backshell, Strain Relief | Shielded | 4A | - | 0.197" ~ 0.244" (5.00mm ~ 6.20mm) | -40°C ~ 120°C | |||
100 In Stock | 1 : $107.80000 Box | Box | Active | Plug, Male Pins | 9 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 0 | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 4A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
102 In Stock | 1 : $108.33000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 7A | 300V | 0.217" (5.50mm) | -51°C ~ 125°C | |||
98 In Stock | 1 : $150.87000 Bulk | Bulk | Active | Plug, Male Pins | 16 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | B | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 1A | - | 0.276" (7.00mm) | -51°C ~ 125°C | |||
37 In Stock | 1 : $152.20000 Bulk | Bulk | Active | Plug, Male Pins | 9 (3 + 6 Power) | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A, 5A | 250VAC | 0.276" (7.00mm) | -51°C ~ 125°C | |||
35 In Stock | 1 : $153.39000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 7A | 333V | 0.256" (6.50mm) | -51°C ~ 125°C | |||
33 In Stock | 1 : $163.38000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | 00 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 1A | - | - | -51°C ~ 125°C | |||
27 In Stock | 1 : $178.24000 Bulk | Bulk | Active | Plug, Male Pins | 16 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A | 250VAC | 0.276" (7.00mm) | -51°C ~ 125°C | |||
63 In Stock | 1 : $181.91000 Bulk | Bulk | Active | Plug, Male Pins | 7 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 300V | 0.217" (5.50mm) | -51°C ~ 125°C | |||
46 In Stock | 1 : $196.62000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 (3 + 6 Power) | - | - | 0 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A, 5A | 250VAC | - | -51°C ~ 125°C | |||
49 In Stock | 1 : $205.44000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | 6 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Detent Lock | 0 | Metal | Aluminum | Black Carbon | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Shielded | 5A, 7A | 50VAC | - | -18°C ~ 71°C |