
S22K0C-P03MSN0-550S | |
|---|---|
DigiKey Part Number | 1907-S22K0C-P03MSN0-550S-ND |
Manufacturer | |
Manufacturer Product Number | S22K0C-P03MSN0-550S |
Description | ODU MINI-SNAP STRAIGHT PLUG, SZ2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 16A |
Number of Positions 3 | Voltage Rating 800V |
Shell Size - Insert 2 | Cable Opening 0.197" ~ 0.217" (5.00mm ~ 5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.40000 | $153.40 |
| Unit Price without GST: | $153.40000 |
|---|---|
| Unit Price with GST: | $168.74000 |

