Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,678 In Stock | 1 : $2.32000 Cut Tape (CT) 2,000 : $1.21221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 10.2 A | 8.8A | Shielded | 10.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
1,784 In Stock | 1 : $2.32000 Cut Tape (CT) 2,000 : $1.21221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 8.7 A | 7A | Shielded | 22.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
1,728 In Stock | 1 : $2.32000 Cut Tape (CT) 2,000 : $1.21221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 6.6 A | 4.4A | Shielded | 31.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
1,311 In Stock | 1 : $2.32000 Cut Tape (CT) 2,000 : $1.21221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 4.7 A | 3.7A | Shielded | 47.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
1,766 In Stock | 1 : $2.32000 Cut Tape (CT) 2,000 : $1.21221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 13 A | 10.3A | Shielded | 7.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock | 2,000 : $0.85660 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Molded | - | 760 nH | ±20% | 14.2 A | 11.8A | Shielded | 5.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock | 2,000 : $0.85660 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Molded | - | 130 nH | ±20% | 27 A | 26.5A | Shielded | 1.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock | 2,000 : $0.85660 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Molded | - | 12 µH | ±20% | 3.4 A | 2.7A | Shielded | 86.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock | 2,000 : $0.85660 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Molded | - | 400 nH | ±20% | 22.5 A | 15.5A | Shielded | 3.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock | 2,000 : $0.85660 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Molded | - | 620 nH | ±20% | 15 A | 12.7A | Shielded | 4.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock | 2,000 : $0.85660 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Molded | - | 8.2 µH | ±20% | 4.2 A | 3.5A | Shielded | 55.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock | 2,000 : $0.85660 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Molded | - | 5.6 µH | ±20% | 5.5 A | 4.2A | Shielded | 34.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock | 2,000 : $0.85660 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Molded | - | 300 nH | ±20% | 24 A | 17A | Shielded | 2.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock | 2,000 : $0.85660 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Molded | - | 270 nH | ±20% | 24.2 A | 19.3A | Shielded | 2.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : $1.34535 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.2 µH | ±20% | 12.2 A | 9.2A | Shielded | 9.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : $1.34535 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 3.3 µH | ±20% | 7.5 A | 5.3A | Shielded | 21.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : $1.34535 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 470 nH | ±20% | 21.2 A | 14.2A | Shielded | 3.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock | 1 : $1.98000 Cut Tape (CT) 2,000 : $0.85660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Molded | - | 10 µH | ±20% | 3.9 A | 3.1A | Shielded | 69.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) |