
ASPI-F4030-1R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F4030-1R2M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-F4030-1R2M-T |
Description | FIXED IND 1.2UH 12.2A 9.4 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 12.2 A 9.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.4mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4030 |
Tolerance ±20% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 9.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.34535 | $2,690.70 |
| Unit Price without GST: | $1.34535 |
|---|---|
| Unit Price with GST: | $1.47989 |

