RF Amplifiers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PMA2-252LNA+
SMT LNA, 1.5 - 2.5 GHZ, 50
Mini-Circuits
441
In Stock
1 : $20.28000
Cut Tape (CT)
500 : $4.73170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5GHz ~ 2.5GHz
18.5dBm
15.7dB
0.7dB
GPS
3.5V ~ 4.5V
57mA
1.5GHz
-
-
Surface Mount
8-TFDFN Exposed Pad
MC1631-1
PMA2-252LN+
IC AMP LTE 1.5GHZ-2.5GHZ MC1631
Mini-Circuits
0
In Stock
Active
-
Tape & Reel (TR)
Active
1.5GHz ~ 2.5GHz
19.5dBm
15.7dB
1.2dB
LTE, GPS
3V, 4V
57mA
2GHz
-
-
Surface Mount
8-TFDFN Exposed Pad
MC1631-1
Showing
of 2

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.