
PMA2-252LN+ | |
|---|---|
DigiKey Part Number | 3157-PMA2-252LN+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMA2-252LN+ |
Description | IC AMP LTE 1.5GHZ-2.5GHZ MC1631 |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, GPS 1.5GHz ~ 2.5GHz MC1631-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.5GHz ~ 2.5GHz | |
P1dB | 19.5dBm | |
Gain | 15.7dB | |
Noise Figure | 1.2dB | |
RF Type | LTE, GPS | |
Voltage - Supply | 3V, 4V | |
Current - Supply | 57mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | MC1631-1 | |
Base Product Number |

