RF Amplifier IC GPS 1.5GHz ~ 2.5GHz MC1631-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA2-252LNA+

DigiKey Part Number
3157-PMA2-252LNA+TR-ND - Tape & Reel (TR)
3157-PMA2-252LNA+CT-ND - Cut Tape (CT)
3157-PMA2-252LNA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA2-252LNA+
Description
SMT LNA, 1.5 - 2.5 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS 1.5GHz ~ 2.5GHz MC1631-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
GPS
Manufacturer
Mini-Circuits
Voltage - Supply
3.5V ~ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
57mA
Part Status
Active
Test Frequency
1.5GHz
Frequency
1.5GHz ~ 2.5GHz
Mounting Type
Surface Mount
P1dB
18.5dBm
Package / Case
8-TFDFN Exposed Pad
Gain
15.7dB
Supplier Device Package
MC1631-1
Noise Figure
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.99000$19.99
20$5.76600$115.32
50$5.31140$265.57
100$5.16820$516.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.66506$2,332.53
1,000$4.22240$4,222.40
Manufacturers Standard Package
Unit Price without GST:$19.99000
Unit Price with GST:$21.98900