Fixed Inductors

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Search Entry

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPI-F6060-R33M-T
FIXED IND 3.3UH 15.3A 8.69 MOHM
Abracon LLC
1,453
In Stock
1 : $2.66000
Cut Tape (CT)
750 : $1.45009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
±20%
15.3 A
12.6A
Shielded
8.69mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
ASPI-F6060-R33M-T
FIXED IND 6.8UH 9.8A 22.9 MOHM
Abracon LLC
1,304
In Stock
1 : $2.66000
Cut Tape (CT)
750 : $1.46545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
6.8 µH
±20%
9.8 A
7.9A
Shielded
22.9mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
ASPI-F6060-R33M-T
FIXED IND 4.7UH 12.1A 15.02 MOHM
Abracon LLC
412
In Stock
1 : $2.66000
Cut Tape (CT)
750 : $1.45009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
±20%
12.1 A
11.4A
Shielded
15.02mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
ASPI-F6060-R33M-T
FIXED IND 10UH 8.4A 28.71 MOHM
Abracon LLC
40
In Stock
1 : $2.66000
Cut Tape (CT)
750 : $1.45009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
±20%
8.4 A
6.9A
Shielded
28.71mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
ASPI-F6060-R33M-T
FIXED IND 8.2UH 9.4A 24.98 MOHM
Abracon LLC
750
In Stock
1 : $2.66000
Cut Tape (CT)
750 : $1.45009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
8.2 µH
±20%
9.4 A
7.6A
Shielded
24.98mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
ASPI-F6060-R33M-T
FIXED IND 1.5UH 21.6A 4.71 MOHM
Abracon LLC
0
In Stock
Check Lead Time
750 : $1.51363
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
1.5 µH
±20%
21.6 A
19A
Shielded
4.71mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
ASPI-F6060-R33M-T
FIXED IND 2.2UH 18.1A 6.7 MOHM
Abracon LLC
0
In Stock
Check Lead Time
750 : $1.51363
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
2.2 µH
±20%
18.1 A
16A
Shielded
6.7mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
ASPI-F6060-R33M-T
FIXED IND 12UH 7.4A 40.33 MOHM
Abracon LLC
0
In Stock
Check Lead Time
750 : $1.51363
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
12 µH
±20%
7.4 A
5.8A
Shielded
40.33mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
ASPI-F6060-R33M-T
FIXED IND 1UH 23.2A 4.07 MOHM
Abracon LLC
0
In Stock
Check Lead Time
750 : $1.51363
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
1 µH
±20%
23.2 A
20A
Shielded
4.07mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
ASPI-F6060-R33M-T
FIXED IND 560NH 27.7A 2.9 MOHM
Abracon LLC
0
In Stock
Active
Tape & Reel (TR)
Active
Molded
-
560 nH
±20%
27.7 A
23A
Shielded
2.9mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
ASPI-F6060-R33M-T
FIXED IND 820NH 25.7A 3.33 MOHM
Abracon LLC
0
In Stock
Active
Tape & Reel (TR)
Active
Molded
-
820 nH
±20%
25.7 A
20A
Shielded
3.33mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
ASPI-F6060-R33M-T
FIXED IND 2.7UH 17A 7.63 MOHM
Abracon LLC
0
In Stock
Active
Tape & Reel (TR)
Active
Molded
-
2.7 µH
±20%
17 A
13.8A
Shielded
7.63mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
ASPI-F6060-R33M-T
FIXED IND 330NH 31.8A 2.2 MOHM
Abracon LLC
0
In Stock
Active
Tape & Reel (TR)
Active
Molded
-
330 nH
±20%
31.8 A
30A
Shielded
2.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
0606
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.240" (6.10mm)
Showing
of 13

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.