
ASPI-F6060-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F6060-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPI-F6060-4R7M-TCT-ND - Cut Tape (CT) 535-ASPI-F6060-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F6060-4R7M-T |
Description | FIXED IND 4.7UH 12.1A 15.02 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 12.1 A 15.02mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.02mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 0606 |
Tolerance ±20% | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.240" (6.10mm) |
Current - Saturation (Isat) 11.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $2.23900 | $22.39 |
| 100 | $1.84100 | $184.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.55197 | $1,163.98 |
| 1,500 | $1.46364 | $2,195.46 |
| 2,250 | $1.41438 | $3,182.36 |
| 3,750 | $1.35474 | $5,080.28 |
| 5,250 | $1.31688 | $6,913.62 |
| 7,500 | $1.31040 | $9,828.00 |
| Unit Price without GST: | $2.72000 |
|---|---|
| Unit Price with GST: | $2.99200 |

