
ASPI-F6060-120M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F6060-120M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-F6060-120M-T |
Description | FIXED IND 12UH 7.4A 40.33 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Molded Inductor 7.4 A 40.33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40.33mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 0606 |
Tolerance ±20% | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.240" (6.10mm) |
Current - Saturation (Isat) 5.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.61441 | $1,210.81 |
| Unit Price without GST: | $1.61441 |
|---|---|
| Unit Price with GST: | $1.77585 |

