Microcontrollers

Results: 82,722
Stocking Options
Environmental Options
Media
Exclude
82,722Results

Showing
of 82,722
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
14,375
In Stock
1 : $0.56000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 5/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
29,592
In Stock
1 : $0.65000
Cut Tape (CT)
4,500 : $0.51688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
13,030
In Stock
1 : $0.65000
Cut Tape (CT)
4,500 : $0.51688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-DFN
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
16,238
In Stock
1 : $0.69000
Cut Tape (CT)
3,300 : $0.57595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 5/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
14 SOIC
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
10,745
In Stock
1 : $0.72000
Cut Tape (CT)
2,600 : $0.59073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 9/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
16 QFN
IC MCU 8BIT 3.5KB FLASH 16QFN
Microchip Technology
3,300
In Stock
1 : $0.72000
Cut Tape (CT)
3,300 : $0.59072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 9/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (3x3)
16-VFQFN Exposed Pad
8 SOIC
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
19,417
In Stock
1 : $0.74000
Cut Tape (CT)
4,000 : $0.63503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
2.7V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
19,318
In Stock
1 : $0.74000
Cut Tape (CT)
4,000 : $0.63503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
1,546
In Stock
1 : $0.74000
Cut Tape (CT)
4,000 : $0.63503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT 23-6
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
36,763
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.75686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-6
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
39,755
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.83070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
ATTINY44V-15SST
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
5,691
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.79748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SOT 23-6
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
123,559
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.88608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
768B (512 x 12)
FLASH
-
23 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
20 TSSOP
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
9,130
In Stock
1 : $1.02000
Cut Tape (CT)
2,500 : $0.46722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
RP2040
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
49,823
In Stock
This product has a maximum purchase limit
1 : $1.03000
Cut Tape (CT)
3,400 : $1.03376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
-
-
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
SOT 23-6
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
4,374
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.85654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
ATTINY44V-15SST
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
16,881
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.87132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
6,143
In Stock
1 : $1.06000
Cut Tape (CT)
3,300 : $0.87131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
213,298
In Stock
1 : $1.11000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
5,166
In Stock
1 : $1.11000
Cut Tape (CT)
4,000 : $0.90085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
16,552
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.94516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
16KB (16K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 768B FLASH 8SOIC
Microchip Technology
9,949
In Stock
1 : $1.15000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
FLASH
-
25 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
RP2040
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
11,866
In Stock
1 : $1.18000
Cut Tape (CT)
500 : $1.18144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
-
-
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
20 TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
2,595
In Stock
1 : $1.18000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
8 SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
46,637
In Stock
1 : $1.20000
Cut Tape (CT)
3,300 : $0.98945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
LINbus, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
-
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 82,722

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.