Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,907 In Stock | 1 : $0.69000 Cut Tape (CT) 4,500 : $0.54964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 12MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
19,129 In Stock | 1 : $0.69000 Cut Tape (CT) 4,500 : $0.54964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 10MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
21,534 In Stock | 1 : $0.74000 Cut Tape (CT) 3,300 : $0.61245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 5/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (3x3) | 8-VDFN Exposed Pad | |||
5,668 In Stock | 1 : $0.77000 Cut Tape (CT) 2,600 : $0.62817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 9/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
16,154 In Stock | 1 : $0.79000 Cut Tape (CT) 4,000 : $0.67528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
13,585 In Stock | 1 : $0.79000 Cut Tape (CT) 4,000 : $0.67528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
11,654 In Stock | 1 : $0.79000 Cut Tape (CT) 4,000 : $0.67528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
43,130 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.80483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 384B (256 x 12) | FLASH | - | 16 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
48,364 In Stock | 1 : $1.01000 Cut Tape (CT) 3,000 : $0.88335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 768B (512 x 12) | FLASH | - | 24 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
7,855 In Stock | 1 : $1.01000 Cut Tape (CT) 3,000 : $0.84802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
5,970 In Stock | 1 : $1.01000 Cut Tape (CT) 3,000 : $0.90298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 8MHz | - | POR, WDT | 4 | 384B (256 x 12) | FLASH | - | 16 x 8 | 2V ~ 5.5V | A/D 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
11,116 In Stock | 1 : $1.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 6 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 7x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
133,972 In Stock | 1 : $1.08000 Cut Tape (CT) 3,000 : $0.94224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 8MHz | - | POR, WDT | 4 | 768B (512 x 12) | FLASH | - | 23 x 8 | 2V ~ 5.5V | A/D 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
29,557 In Stock | 1 : $1.08000 Cut Tape (CT) 3,000 : $0.91083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 768B (512 x 12) | FLASH | - | 24 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
72,695 In Stock | 1 : $1.10000 Cut Tape (CT) 3,400 : $1.09928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Dual-Core | 133MHz | I2C, IrDA, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 30 | - | External Program Memory | - | 264K x 8 | 1.8V ~ 3.3V | A/D 4x12b SAR | External, Internal | -40°C ~ 85°C (TC) | - | - | Surface Mount | 56-QFN (7x7) | 56-VFQFN Exposed Pad | ||
9,716 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.91083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
15,503 In Stock | 1 : $1.11000 Cut Tape (CT) 3,000 : $0.92654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6,158 In Stock | 1 : $1.11000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1.75KB (1K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
12,358 In Stock | 1 : $1.13000 Cut Tape (CT) 3,300 : $0.92654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1.75KB (1K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
16,780 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.52173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.95V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
7,091 In Stock | 1 : $1.16000 Cut Tape (CT) 1,500 : $0.67951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-QFN (3x3) | 20-UFQFN Exposed Pad | |||
1,692 In Stock | 1 : $1.16000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 12 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
218,778 In Stock | 1 : $1.18000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
22,997 In Stock | 1 : $1.18000 Cut Tape (CT) 4,000 : $0.95795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,180 In Stock | 1 : $1.22000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |