
A390FH681M500A | |
|---|---|
DigiKey Part Number | 2266-A390FH681M500A-ND |
Manufacturer | |
Manufacturer Product Number | A390FH681M500A |
Description | CAP ALUM 680UF 20% 500V SCREW CH |
Customer Reference | |
Detailed Description | 680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 368mOhm @ 100Hz 11000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 368mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.5 A @ 10 kHz | |
Impedance | 277 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Box: | 259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $19.82300 | $198.23 |
| 30 | $19.46833 | $584.05 |
| 60 | $19.09900 | $1,145.94 |
| 100 | $18.36060 | $1,836.06 |
| Unit Price without GST: | $19.82300 |
|---|---|
| Unit Price with GST: | $21.80530 |

