KEMET Aluminum Electrolytic Capacitors

Results: 11,259
Stocking Options
Environmental Options
Media
Exclude
11,259Results
Applied FiltersRemove All

Showing
of 11,259
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EDK Series
EDK227M016A9HAA
CAP ALUM 220UF 20% 16V SMD
KEMET
45,306
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.25327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
162 mA @ 120 Hz
202.5 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.307" W (6.60mm x 7.80mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK477M016A9MAA
CAP ALUM 470UF 20% 16V SMD
KEMET
26,689
In Stock
1 : $1.08000
Cut Tape (CT)
500 : $0.42920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
350 mA @ 120 Hz
437.5 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.394" W (8.30mm x 10.00mm)
Surface Mount
Radial, Can - SMD
ESH-N2
ESH107M450AN2AA
CAP ALUM 100UF 20% 450V RADIAL
KEMET
569
In Stock
1 : $5.23000
Bulk
Bulk
Active
100 µF
±20%
450 V
-
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
495 mA @ 120 Hz
792 mA @ 10 kHz
-
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.496" (38.00mm)
-
Through Hole
Radial, Can
PEG225KF4120ME4
PEG225KF4120ME4
CAP ALUM 1200UF 20% 40V AXIAL TH
KEMET
862
In Stock
1 : $14.50000
Tray
Tray
Active
1200 µF
±20%
40 V
80mOhm @ 100Hz
1500 Hrs @ 150°C
-40°C ~ 150°C
Polar
AEC-Q200
Automotive
2.03 A @ 100 Hz
5.8 A @ 5 kHz
-
-
0.638" Dia x 1.051" L (16.20mm x 26.70mm)
-
-
Through Hole
Axial, Can
ALC70 Radial Can Snap-In
ALC70A332DC100
CAP ALUM 3300UF 20% 100V SNAP TH
KEMET
974
In Stock
1 : $15.71000
Bulk
Bulk
Active
3300 µF
±20%
100 V
83.9mOhm @ 100Hz
15000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.89 A @ 100 Hz
6.47 A @ 10 kHz
67 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
PEV227_Series
PEV227MLP4160QE4
CAP ALUM 1600UF 63V SMD
KEMET
1,020
In Stock
1 : $16.36000
Tray
Tray
Active
1600 µF
-10%, +30%
63 V
55mOhm @ 100Hz
8400 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
6.055 A @ 100 Hz
17.992 A @ 100 kHz
-
-
0.748" L x 0.748" W (19.00mm x 19.00mm)
1.496" (38.00mm)
1.102" L x 1.102" W (28.00mm x 28.00mm)
Surface Mount
Radial, Can - SMD
399-35x30
PEH534YDC3220M2
CAP ALUM 220UF 20% 450V SNAP TH
KEMET
705
In Stock
1 : $18.00000
Bulk
Bulk
Active
220 µF
±20%
450 V
390mOhm @ 100Hz
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.2 A @ 100 Hz
-
-
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
ALA7D, ALA8D  Series
ALA7DA391DC450
CAP ALUM 390UF 20% 450V SNAP TH
KEMET
412
In Stock
1 : $18.83000
Bulk
Bulk
Active
390 µF
±20%
450 V
394mOhm @ 100Hz
15000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
2.7 A @ 100 Hz
5.84 A @ 10 kHz
163 mOhms
-
1.378" Dia (35.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
PEG124PB222VQT1
PEG124YL2470QE4
CAP ALUM 47UF 450V AXIAL TH
KEMET
256
In Stock
1 : $23.13000
Bulk
Bulk
Active
47 µF
-10%, +30%
450 V
1.2Ohm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
377 mA @ 100 Hz
890 mA @ 5 kHz
-
-
0.787" Dia x 1.811" L (20.00mm x 46.00mm)
-
-
Through Hole
Axial, Can
ALC10A
ALC10A471DF450
CAP ALUM 470UF 20% 450V SNAP TH
KEMET
623
In Stock
1 : $25.87000
Bulk
Bulk
Active
470 µF
±20%
450 V
252mOhm @ 100Hz
15000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.43 A @ 100 Hz
4.03 A @ 10 kHz
155 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
ALC70 Radial Can Snap-In
ALC70A103EH100
CAP ALUM 10000UF 20% 100V SNAP
KEMET
310
In Stock
1 : $26.20000
Bulk
Bulk
Active
10000 µF
±20%
100 V
34.31mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
8.7 A @ 100 Hz
10.35 A @ 10 kHz
29 mOhms
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.441" (62.00mm)
-
Through Hole
Radial, Can - Snap-In
ALC70 Radial Can Snap-In
ALC70A102EH450
CAP ALUM 1000UF 20% 450V SNAP TH
KEMET
998
In Stock
1 : $29.73000
Bulk
Bulk
Active
1000 µF
±20%
450 V
148.2mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.11 A @ 100 Hz
8.53 A @ 10 kHz
85 mOhms
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.441" (62.00mm)
-
Through Hole
Radial, Can - Snap-In
ALA7D_Series
ALA7DA681EF500
CAP ALUM 680UF 20% 500V SNAP TH
KEMET
469
In Stock
1 : $29.84000
Bulk
Bulk
Active
680 µF
±20%
500 V
354mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
3.3 A @ 100 Hz
6 A @ 10 kHz
265 mOhms
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
ALA7D_Series
ALA7DA391EF600
CAP ALUM 390UF 20% 600V SNAP TH
KEMET
864
In Stock
1 : $33.60000
Bulk
Bulk
Active
390 µF
±20%
600 V
339mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
3 A @ 100 Hz
6 A @ 10 kHz
235 mOhms
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
ALC10A102DL400
ALC10C102EL450
CAP ALUM 1000UF 20% 450V SNAP TH
KEMET
1,360
In Stock
1 : $35.19000
Box
Box
Active
1000 µF
±20%
450 V
114mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.95 A @ 100 Hz
9.32 A @ 10 kHz
75 mOhms
0.886" (22.50mm)
1.575" Dia (40.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALC10C
ALC10C102EL400
CAP ALUM 1000UF 20% 400V SNAP TH
KEMET
1,126
In Stock
1 : $40.05000
Bulk
Bulk
Active
1000 µF
±20%
400 V
120mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5 A @ 100 Hz
8.82 A @ 10 kHz
78 mOhms
0.886" (22.50mm)
1.575" Dia (40.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALC10C
ALC10C102EP500
CAP ALUM 1000UF 20% 500V SNAP TH
KEMET
441
In Stock
1 : $43.53000
Bulk
Bulk
Active
1000 µF
±20%
500 V
140mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.43 A @ 100 Hz
9.18 A @ 10 kHz
98 mOhms
0.886" (22.50mm)
1.575" Dia (40.00mm)
4.213" (107.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALF20
ALF20G302KP400
CAP ALUM 3000UF 20% 400V PRESS
KEMET
101
In Stock
1 : $52.87000
Bulk
Bulk
Active
3000 µF
±20%
400 V
61mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
8.03 A @ 100 Hz
12.39 A @ 10 kHz
-
0.886" (22.50mm)
1.969" Dia (50.00mm)
4.213" (107.00mm)
-
Through Hole, Press-Fit
Radial, Can - Press-Fit - 5 Lead
ALC70E183EF063 4 Pin
ALC70C102FP600
CAP ALUM 1000UF 20% 600V SNAP TH
KEMET
262
In Stock
1 : $68.64000
Bulk
Bulk
Active
1000 µF
±20%
600 V
132.3mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.75 A @ 100 Hz
11.48 A @ 10 kHz
92 mOhms
0.886" (22.50mm)
1.772" Dia (45.00mm)
4.213" (107.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALS70, ALS71
ALS70A513NF100
CAP ALUM 51000UF 20% 100V SCREW
KEMET
30
In Stock
1 : $97.59000
Bulk
Bulk
Active
51000 µF
±20%
100 V
12mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
25.7 A @ 100 Hz
27.9 A @ 10 kHz
12 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
4.213" (107.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS70, ALS71
ALS70A332MF500
CAP ALUM 3300UF 20% 500V SCREW
KEMET
94
In Stock
1 : $98.55000
Bulk
Bulk
Active
3300 µF
±20%
500 V
77mOhm @ 100Hz
19000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
12.3 A @ 100 Hz
19.7 A @ 10 kHz
58 mOhms
1.122" (28.50mm)
2.598" Dia (66.00mm)
4.213" (107.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS30 SERIES 31.8mm
ALS30A332NF450
CAP ALUM 3300UF 20% 450V SCREW
KEMET
106
In Stock
1 : $119.60000
Bulk
Bulk
Active
3300 µF
±20%
450 V
40mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
13.8 A @ 100 Hz
21.2 A @ 10 kHz
30 mOhms
1.252" (31.80mm)
3.032" Dia (77.00mm)
4.213" (107.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS30A101DA500
ALS30A332NP450
CAP ALUM 3300UF 20% 450V SCREW
KEMET
32
In Stock
1 : $122.33000
Box
Box
Active
3300 µF
±20%
450 V
39mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
16.1 A @ 100 Hz
25.1 A @ 10 kHz
27 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
5.748" (146.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS70, ALS71
ALS70A622NF450
CAP ALUM 6200UF 20% 450V SCREW
KEMET
145
In Stock
1 : $122.70000
Bulk
Bulk
Active
6200 µF
±20%
450 V
37mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
15.6 A @ 100 Hz
22.2 A @ 10 kHz
25 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
4.213" (107.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS70, ALS71
ALS70A622NJ450
CAP ALUM 6200UF 20% 450V SCREW
KEMET
86
In Stock
1 : $124.04000
Bulk
Bulk
Active
6200 µF
±20%
450 V
37mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
15.9 A @ 100 Hz
22.9 A @ 10 kHz
25 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
4.606" (117.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
Showing
of 11,259

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.